LED IND LIGHT 12V GREEN - 2191QL5-12V
| Digi-Key Part Number | L50285-ND |
1 25 100 250 500 1000 |
5.34000 4.32400 3.12800 2.76000 2.64960 2.30000 |
Extended Price
5.34 108.10 312.80 690.00 1324.80 2300.00 |
| Manufacturer Part Number | 2191QL5-12V | |||
| Description | LED IND LIGHT 12V GREEN | |||
| Quantity Available | 1942 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 2191QL5-12V |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Green |
| Mounting Type | Panel Mount, Solder Terminals |
| Configuration | Single |
| Voltage Rating | 12V |
| Current | 20mA |
| Lens Style/Size | Round, 5mm with Lens Cap |
| Packaging | Bulk |
| Lens Type | Diffused, Green Tinted |
| Other Names |
2191QL5 12V 2191QL512V L50285 ND L50285ND L50285 |
2191QL5-12V Specification Sheet
LED IND LIGHT 12V GREEN - 2191QL5-12V (L50285-ND)
Related parts:LED IND LIGHT 24V GREEN - 2191QL5-24V
Order 'led ind light 24v green - 2191QL5-24V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50295-ND.
LED IND LIGHT 6V GREEN - 1091M5-6V
Order 'led ind light 6v green - 1091M5-6V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50145-ND.
LED IND LIGHT 24V GREEN - 1091M5-24V
Order 'led ind light 24v green - 1091M5-24V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50165-ND.
LED IND LIGHT 24V GREEN - 1091QM5-24V
Order 'led ind light 24v green - 1091QM5-24V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50185-ND.
LED IND LIGHT 6V GREEN - 2191L5-6V
Order 'led ind light 6v green - 2191L5-6V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50255-ND.
LED IND LIGHT 24V GREEN - 2191L5-24V
Order 'led ind light 24v green - 2191L5-24V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50275-ND.
LED IND LIGHT 24V GREEN - 2191U5-24V
Order 'led ind light 24v green - 2191U5-24V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50325-ND.
LED IND LIGHT 24V GREEN - 2191QU5-24V
Order 'led ind light 24v green - 2191QU5-24V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50345-ND.
LED IND LIGHT 12V GREEN - 2191QL5-12V
Order 'led ind light 12v green - 2191QL5-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50285-ND.
LED IND LIGHT 12V GREEN - 1091M5-12V
Order 'led ind light 12v green - 1091M5-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50155-ND.
LED IND LIGHT 12V GREEN - 1091QM5-12V
Order 'led ind light 12v green - 1091QM5-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50175-ND.
LED IND LIGHT 12V GREEN - 2191U5-12V
Order 'led ind light 12v green - 2191U5-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50315-ND.
LED IND LIGHT 12V GREEN - 2191QU5-12V
Order 'led ind light 12v green - 2191QU5-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50335-ND.
LED IND LIGHT 12V RED - 1091M1-12V
Order 'led ind light 12v red - 1091M1-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50151-ND.
LED IND LIGHT 12V YELLOW - 1091M7-12V
Order 'led ind light 12v yellow - 1091M7-12V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L50157-ND.
Send this link via E-Mail
Help With This Screen