LED RED 5/16" HOLE PANEL MOUNT - 5400A1
| Digi-Key Part Number | L10071-ND |
1 25 100 250 500 1000 |
2.99000 2.42040 1.75100 1.54500 1.48320 1.28750 |
Extended Price
2.99 60.51 175.10 386.25 741.60 1287.50 |
| Manufacturer Part Number | 5400A1 | |||
| Description | LED RED 5/16" HOLE PANEL MOUNT | |||
| Quantity Available | 3250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5400A1 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Panel Mount |
| Type | Indicator Lights |
| LED Color | Red |
| Luminous Intensity | 120.00 mcd [Typ] |
| Forward Current | 20.00 mA [Max] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Body Material | Nylon |
| Housing Color | Natural |
| Lens Material | Polycarbonate |
| Mfr. LED Color | Red |
| Package Name | Radial |
| Wire Length | 111.76 mm [Min] |
| Wire Length | 121.92 mm [Max] |
| Wire Size | 24.00 AWG [Typ] |
| Other Names |
5400A1 5400A1 L10071 ND L10071ND L10071 |
5400A1 Specification Sheet
LED RED 5/16" HOLE PANEL MOUNT - 5400A1 (L10071-ND)
Related parts:LED RED 5/16" HOLE PANEL MOUNT - 5400A1
Order 'led red 5/16" hole panel mount - 5400A1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10071-ND.
LED AMBER 5/16" HOLE PANEL MOUNT - 5400A3
Order 'led amber 5/16" hole panel mount - 5400A3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 5400A3-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
Order 'led red 5/32" hole panel mount - 5110F1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10041-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5111F1
Order 'led red 5/32" hole panel mount - 5111F1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10061-ND.
LED GREEN 5/16" HOLE PANEL MOUNT - 5400A5
Order 'led green 5/16" hole panel mount - 5400A5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10075-ND.
LED RED 3/16" HOLE PANEL MOUNT - 5210F1
Order 'led red 3/16" hole panel mount - 5210F1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10091-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
Order 'led red 1/4" hole panel mount - 5100H1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10001-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5101H1
Order 'led red 1/4" hole panel mount - 5101H1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10031-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
Order 'led green 5/32" hole panel mount - 5110F5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10045-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5111F5
Order 'led green 5/32" hole panel mount - 5111F5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10065-ND.
LED YELLOW 5/16" HOLE PANEL MNT - 5400A7
Order 'led yellow 5/16" hole panel mnt - 5400A7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10077-ND.
LED GREEN 3/16" HOLE PANEL MOUNT - 5210F5
Order 'led green 3/16" hole panel mount - 5210F5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10095-ND.
LED BLUE 1/4 HOLE PANEL MOUNT - 5100H6
Order 'led blue 1/4 hole panel mount - 5100H6' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 5100H6-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
Order 'led green 1/4" hole panel mount - 5100H5' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10005-ND.
LED YELLOW 1/4" HOLE PANEL MOUNT - 5100H7
Order 'led yellow 1/4" hole panel mount - 5100H7' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L10007-ND.
Send this link via E-Mail
Help With This Screen