LED GREEN 5/32" HOLE PANEL MOUNT - 5111F5
| Digi-Key Part Number | L10065-ND |
1 25 100 250 500 1000 |
.84000 .68160 .49300 .43500 .41760 .36250 |
Extended Price
0.84 17.04 49.30 108.75 208.80 362.50 |
| Manufacturer Part Number | 5111F5 | |||
| Description | LED GREEN 5/32" HOLE PANEL MOUNT | |||
| Quantity Available | 2277 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5111F5 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Green |
| Mounting Type | Panel Mount, PC Pin |
| Configuration | Single |
| Voltage Rating | 2.2V |
| Current | 10mA |
| Lens Style/Size | Round, 3mm, T-1 |
| Packaging | Bulk |
| Lens Type | Diffused, Green Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5111F5 5111F5 L10065 ND L10065ND L10065 |
5111F5 Specification Sheet
LED GREEN 5/32" HOLE PANEL MOUNT - 5111F5 (L10065-ND)
Related parts:LED GREEN 5/32" HOLE PANEL MOUNT - 5111F5
Order 'led green 5/32" hole panel mount - 5111F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10065-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
Order 'led green 5/32" hole panel mount - 5110F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
Order 'led red 5/32" hole panel mount - 5110F1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5111F1
Order 'led red 5/32" hole panel mount - 5111F1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10061-ND.
LED GREEN 5/16" HOLE PANEL MOUNT - 5400A5
Order 'led green 5/16" hole panel mount - 5400A5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10075-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
Order 'led green 1/4" hole panel mount - 5100H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5101H5
Order 'led green 1/4" hole panel mount - 5101H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10035-ND.
LED YELLOW 5/32" HOLE PANEL MNT - 5110F7
Order 'led yellow 5/32" hole panel mnt - 5110F7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10047-ND.
LED YELLOW 5/32" HOLE PANEL MNT - 5111F7
Order 'led yellow 5/32" hole panel mnt - 5111F7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10067-ND.
LED RED 5/16" HOLE PANEL MOUNT - 5400A1
Order 'led red 5/16" hole panel mount - 5400A1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10071-ND.
LED GREEN 3/16" HOLE PANEL MOUNT - 5210F5
Order 'led green 3/16" hole panel mount - 5210F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10095-ND.
LED AMBER 5/16" HOLE PANEL MOUNT - 5400A3
Order 'led amber 5/16" hole panel mount - 5400A3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 5400A3-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
Order 'led red 1/4" hole panel mount - 5100H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED YELLOW 1/4" HOLE PANEL MOUNT - 5100H7
Order 'led yellow 1/4" hole panel mount - 5100H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10007-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5101H1
Order 'led red 1/4" hole panel mount - 5101H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10031-ND.
Send this link via E-Mail
Help With This Screen