LED GREEN 1/4" HOLE PANEL MOUNT - 5101H5 - Optoelectronics
| Digi-Key Part Number | L10035-ND |
1 25 100 250 500 1000 |
1.22000 .98720 .71400 .63000 .60480 .52500 |
Extended Price
1.22 24.68 71.40 157.50 302.40 525.00 |
| Manufacturer Part Number | 5101H5 | |||
| Description | LED GREEN 1/4" HOLE PANEL MOUNT | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 5101H5 |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Green |
| Mounting Type | Panel Mount, PC Pin |
| Configuration | Single |
| Voltage Rating | 2.1V |
| Current | 10mA |
| Lens Style/Size | Round, 5mm, T-1 3/4 |
| Packaging | Bulk |
| Lens Type | Diffused, Green Tinted |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
5101H5 5101H5 L10035 ND L10035ND L10035 |
5101H5 Specification Sheet
LED GREEN 1/4" HOLE PANEL MOUNT - 5101H5 (L10035-ND) - Optoelectronics
Related parts Optoelectronics :LED GREEN 1/4" HOLE PANEL MOUNT - 5101H5
Order 'led green 1/4" hole panel mount - 5101H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10035-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
Order 'led green 1/4" hole panel mount - 5100H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
Order 'led red 1/4" hole panel mount - 5100H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED YELLOW 1/4" HOLE PANEL MOUNT - 5100H7
Order 'led yellow 1/4" hole panel mount - 5100H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10007-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5101H1
Order 'led red 1/4" hole panel mount - 5101H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10031-ND.
LED YELLOW 1/4" HOLE PANEL MOUNT - 5101H7
Order 'led yellow 1/4" hole panel mount - 5101H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10037-ND.
LED BLUE 1/4 HOLE PANEL MOUNT - 5100H6
Order 'led blue 1/4 hole panel mount - 5100H6' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 5100H6-ND.
LED GREEN 1/4" HOLE 5V PANEL MNT - 5102H5-5V
Order 'led green 1/4" hole 5v panel mnt - 5102H5-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10025-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
Order 'led green 5/32" hole panel mount - 5110F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5111F5
Order 'led green 5/32" hole panel mount - 5111F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10065-ND.
LED GREEN 5/16" HOLE PANEL MOUNT - 5400A5
Order 'led green 5/16" hole panel mount - 5400A5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10075-ND.
LED GREEN 3/16" HOLE PANEL MOUNT - 5210F5
Order 'led green 3/16" hole panel mount - 5210F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10095-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
Order 'led red 1/4" hole 5v panel mount - 5102H1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
LED AMBER 1/4" HOLE 5V PANEL MNT - 5102H3-5V
Order 'led amber 1/4" hole 5v panel mnt - 5102H3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10023-ND.
LED RED 1/4" HOLE LOW CUR PNLMNT - 5100H1LC
Order 'led red 1/4" hole low cur pnlmnt - 5100H1LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10011-ND.
Send this link via E-Mail
Help With This Screen