LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 67-1679-ND |
1 10 50 250 1000 |
2.60000 2.08000 1.82000 1.56000 1.35200 |
Extended Price
2.60 20.80 91.00 390.00 1352.00 |
| Manufacturer Part Number | SSI-RM3091SID-150 | |||
| Description | LED 3MM ALINGAP RED 6"LD REAR MT | |||
| Quantity Available | 550 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-RM3091SID-150 |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Panel Mount |
| Type | Indicator Lights |
| LED Color | Red |
| Wavelength | 636 nm [Typ] |
| Luminous Intensity | 100.00 mcd [Typ] |
| Forward Current | 30.00 mA [Max] |
| Forward Voltage (Vf) | 2.000 V [Typ] |
| Lens Type | Diffused, Red |
| Viewing Angle | 60° [Typ] |
| Mfr. LED Color | Red |
| Package Name | Radial T-1 (3mm) |
| Diameter | 3.0000 mm [Typ] |
| Wire Length | 152.00 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI RM3091SID 150 SSIRM3091SID150 67 1679 ND 671679ND 67-1679 |
SSI-RM3091SID-150 Specification Sheet
LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150 (67-1679-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150
Order 'led 3mm alingap red 6"ld rear mt - SSI-RM3091SID-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1679-ND.
LED 3MM SUP RED 6"LDS REAR PNLMT - SSI-RM3091SRD-150
Order 'led 3mm sup red 6"lds rear pnlmt - SSI-RM3091SRD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1677-ND.
LED 5MM SUP RED 6"LDS REAR PNLMT - SSI-LXH9SRD-150
Order 'led 5mm sup red 6"lds rear pnlmt - SSI-LXH9SRD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1162-ND.
LED 3MM SUP YEL 6"LDS REAR PNLMT - SSI-RM3091SYD-150
Order 'led 3mm sup yel 6"lds rear pnlmt - SSI-RM3091SYD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1682-ND.
LED 3MM RED 6"LDS REAR PANEL MT - SSI-RM3091ID-150
Order 'led 3mm red 6"lds rear panel mt - SSI-RM3091ID-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1676-ND.
LED 5MM RED 6"LDS REAR PANEL MT - SSI-LXH9ID/-150
Order 'led 5mm red 6"lds rear panel mt - SSI-LXH9ID/-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1159-ND.
LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
Order 'led 5mm red diff 6"lds panel mt - SSI-LXH600ID-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1188-ND.
LED 3MM GREEN 6"LDS REAR PANELMT - SSI-RM3091GD-150
Order 'led 3mm green 6"lds rear panelmt - SSI-RM3091GD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1675-ND.
LED 3MM SUPBLUE 6"LDS REAR PNLMT - SSI-RM3091USBD-150
Order 'led 3mm supblue 6"lds rear pnlmt - SSI-RM3091USBD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1683-ND.
LED 5MM RED/GREEN 6"LDS PANEL MT - SSI-LXR3816HGWB150
Order 'led 5mm red/green 6"lds panel mt - SSI-LXR3816HGWB150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXR3816HGWB150-ND.
LED 5MM GREEN 6"LDS REAR PANELMT - SSI-LXH9GD-150
Order 'led 5mm green 6"lds rear panelmt - SSI-LXH9GD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1160-ND.
LED 3MM SUP ORNG 6"LDS REARPNLMT - SSI-RM3091SOD-150
Order 'led 3mm sup orng 6"lds rearpnlmt - SSI-RM3091SOD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1680-ND.
LED 2X5MM RED 6"LDS PANEL MOUNT - SSI-LXMP059ID-150
Order 'led 2x5mm red 6"lds panel mount - SSI-LXMP059ID-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXMP059ID-150-ND.
LED 3MM ALINGAP RED/ORN WHT DIFF - LTL42EVHJNT
Order 'led 3mm alingap red/orn wht diff - LTL42EVHJNT' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1666-ND.
LED 5MM SUP RED DIFF REFL PNL MT - SSI-LXR4815SRD
Order 'led 5mm sup red diff refl pnl mt - SSI-LXR4815SRD' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1166-ND.
Send this link via E-Mail
Help With This Screen