LED 3MM YEL 6"LDS REAR PANEL MNT - SSI-RM3091YD-150
| Digi-Key Part Number | 67-1678-ND |
1 10 50 250 1000 |
2.16000 1.72800 1.51200 1.29600 1.12320 |
Extended Price
2.16 17.28 75.60 324.00 1123.20 |
| Manufacturer Part Number | SSI-RM3091YD-150 | |||
| Description | LED 3MM YEL 6"LDS REAR PANEL MNT | |||
| Quantity Available | 94 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-RM3091YD-150 |
| Vendor | Lumex Inc. |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Panel Mount |
| Type | Indicator Lights |
| LED Color | Yellow |
| Wavelength | 585 nm [Typ] |
| Luminous Intensity | 20.00 mcd [Typ] |
| Forward Current | 30.000 mA [Max] |
| Forward Voltage (Vf) | 2.100 V [Typ] |
| Lens Type | Diffused, Yellow |
| Viewing Angle | 60° [Typ] |
| Mfr. LED Color | Yellow |
| Package Name | Radial T-1 (3mm) |
| Diameter | 3.0000 mm [Typ] |
| Wire Length | 152.000 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI RM3091YD 150 SSIRM3091YD150 67 1678 ND 671678ND 67-1678 |
SSI-RM3091YD-150 Specification Sheet
LED 3MM YEL 6"LDS REAR PANEL MNT - SSI-RM3091YD-150 (67-1678-ND)
Related parts :LED 3MM YEL 6"LDS REAR PANEL MNT - SSI-RM3091YD-150
Order 'led 3mm yel 6"lds rear panel mnt - SSI-RM3091YD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1678-ND.
LED 5MM YEL 6"LDS REAR PANEL MT - SSI-LXH9YD-150
Order 'led 5mm yel 6"lds rear panel mt - SSI-LXH9YD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1161-ND.
LED 3MM RED 6"LDS REAR PANEL MT - SSI-RM3091ID-150
Order 'led 3mm red 6"lds rear panel mt - SSI-RM3091ID-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1676-ND.
LED 5MM RED 6"LDS REAR PANEL MT - SSI-LXH9ID/-150
Order 'led 5mm red 6"lds rear panel mt - SSI-LXH9ID/-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1159-ND.
LED 3MM GREEN 6"LDS REAR PANELMT - SSI-RM3091GD-150
Order 'led 3mm green 6"lds rear panelmt - SSI-RM3091GD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1675-ND.
LED 3MM SUPBLUE 6"LDS REAR PNLMT - SSI-RM3091USBD-150
Order 'led 3mm supblue 6"lds rear pnlmt - SSI-RM3091USBD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1683-ND.
LED 3MM SUP YEL 6"LDS REAR PNLMT - SSI-RM3091SYD-150
Order 'led 3mm sup yel 6"lds rear pnlmt - SSI-RM3091SYD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1682-ND.
LED 3MM GREEN 6"LDS PANEL MOUNT - SSI-LXH312GD-150
Order 'led 3mm green 6"lds panel mount - SSI-LXH312GD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1191-ND.
LED 3MM SUP GREEN REAR PANEL MNT - SSI-RM3091SUGD-150
Order 'led 3mm sup green rear panel mnt - SSI-RM3091SUGD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1688-ND.
LED 5MM GREEN 6"LDS REAR PANELMT - SSI-LXH9GD-150
Order 'led 5mm green 6"lds rear panelmt - SSI-LXH9GD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1160-ND.
LED 3MM HI-INT RED DIFF PANEL MT - SSI-LXH312ID
Order 'led 3mm hi-int red diff panel mt - SSI-LXH312ID' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1192-ND.
LED 3MM SUP RED 6"LDS REAR PNLMT - SSI-RM3091SRD-150
Order 'led 3mm sup red 6"lds rear pnlmt - SSI-RM3091SRD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1677-ND.
LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150
Order 'led 3mm alingap red 6"ld rear mt - SSI-RM3091SID-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1679-ND.
LED 2X5MM GREEN 6"LDS PANEL MNT - SSI-LXMP059GD-150
Order 'led 2x5mm green 6"lds panel mnt - SSI-LXMP059GD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXMP059GD-150-ND.
LED 2X5MM YELLOW 6"LDS PANEL MNT - SSI-LXMP059YD-150
Order 'led 2x5mm yellow 6"lds panel mnt - SSI-LXMP059YD-150' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSI-LXMP059YD-150-ND.
Send this link via E-Mail
Help With This Screen