LED 12MM SQR YEL CLR 6"LDS PNLMT - SSI-LXMP5011YC-150 - Optoelectronics
| Digi-Key Part Number | 67-1546-ND |
1 10 50 250 1000 |
1.50000 1.19600 1.04660 .89700 .77740 |
Extended Price
1.50 11.96 52.33 224.25 777.40 |
| Manufacturer Part Number | SSI-LXMP5011YC-150 | |||
| Description | LED 12MM SQR YEL CLR 6"LDS PNLMT | |||
| Quantity Available | 234 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-LXMP5011YC-150 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Shape | Square |
| Panel Cutout Dimensions | 10.25mm x 10.25mm (Square) |
| Voltage | 2.1V |
| Lens Color | Yellow |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI LXMP5011YC 150 SSILXMP5011YC150 67 1546 ND 671546ND 67-1546 |
SSI-LXMP5011YC-150 Specification Sheet
LED 12MM SQR YEL CLR 6"LDS PNLMT - SSI-LXMP5011YC-150 (67-1546-ND) - Optoelectronics
Related parts Optoelectronics :LED 12MM SQR YEL CLR 6"LDS PNLMT - SSI-LXMP5011YC-150
Order 'led 12mm sqr yel clr 6"lds pnlmt - SSI-LXMP5011YC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1546-ND.
LED 12MM SQR GRN CLR 6"LDS PNLMT - SSI-LXMP5011GC-150
Order 'led 12mm sqr grn clr 6"lds pnlmt - SSI-LXMP5011GC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1543-ND.
LED 12MM SQR RED CLR 6"LDS PNLMT - SSI-LXMP5011IC-150
Order 'led 12mm sqr red clr 6"lds pnlmt - SSI-LXMP5011IC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1544-ND.
LED 5MM RED/GRN REFL 6"LDS PNLMT - SSI-LXR4815HGW-150
Order 'led 5mm red/grn refl 6"lds pnlmt - SSI-LXR4815HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815HGW150-ND.
LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150
Order 'led 5mm red/grn diff 6"lds pnlmt - SSI-LXH600HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1187-ND.
LED 5MM 12V GRN DIFF 6"LDS PNLMT - SSI-LXH600GD12V150
Order 'led 5mm 12v grn diff 6"lds pnlmt - SSI-LXH600GD12V150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXH600GD12V150-ND.
LED 5MM YEL DIFF REFL6"LDS PNLMT - SSI-LXR4815YD-150
Order 'led 5mm yel diff refl6"lds pnlmt - SSI-LXR4815YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815YD-150-ND.
LED 12MMSQR SUPREDCLR 6"LD PNLMT - SSI-LXMP5011SRC-150
Order 'led 12mmsqr supredclr 6"ld pnlmt - SSI-LXMP5011SRC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1545-ND.
LED 3MM HI-I RED DIFF6"LDS PNLMT - SSI-LXH312ID-150
Order 'led 3mm hi-i red diff6"lds pnlmt - SSI-LXH312ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1190-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
Order 'led 5mm red diff refl6"lds pnlmt - SSI-LXR4815ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150
Order 'led 5mm green diff 6"lds panelmt - SSI-LXH600GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1189-ND.
LED 3MM SUP ORNG 6"LDS REARPNLMT - SSI-RM3091SOD-150
Order 'led 3mm sup orng 6"lds rearpnlmt - SSI-RM3091SOD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1680-ND.
LED 3MM SUP YEL 6"LDS REAR PNLMT - SSI-RM3091SYD-150
Order 'led 3mm sup yel 6"lds rear pnlmt - SSI-RM3091SYD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1682-ND.
LED 2X2.5MM YEL DIFF YOKE-LD SMD - SSL-LXA228YD-TR21
Order 'led 2x2.5mm yel diff yoke-ld smd - SSL-LXA228YD-TR21' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1146-1-ND.
LED 2X2.5MM YEL DIFF YOKE-LD SMD - SSL-LXA228YD-TR21
Order 'led 2x2.5mm yel diff yoke-ld smd - SSL-LXA228YD-TR21' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1146-2-ND.
Send this link via E-Mail
Help With This Screen
