LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150 - Optoelectronics
LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXH600GD-150
| Digi-Key Part Number | 67-1189-ND |
1 10 50 250 1000 |
1.15000 .92000 .80500 .69000 .59800 |
Extended Price
1.15 9.20 40.25 172.50 598.00 |
| Manufacturer Part Number | SSI-LXH600GD-150 | |||
| Description | LED 5MM GREEN DIFF 6"LDS PANELMT | |||
| Quantity Available | 1304 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-LXH600GD-150 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 6.35mm (Round) |
| Voltage | 2.2V |
| Lens Color | Green |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI LXH600GD 150 SSILXH600GD150 67 1189 ND 671189ND 67-1189 |
SSI-LXH600GD-150 Specification Sheet
LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150 (67-1189-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXH600GD-150LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150
Order 'led 5mm green diff 6"lds panelmt - SSI-LXH600GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1189-ND.
LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150
Order 'led 5mm red/grn diff 6"lds pnlmt - SSI-LXH600HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1187-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
Order 'led 5mm red diff refl6"lds pnlmt - SSI-LXR4815ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM YEL DIFF REFL6"LDS PNLMT - SSI-LXR4815YD-150
Order 'led 5mm yel diff refl6"lds pnlmt - SSI-LXR4815YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815YD-150-ND.
LED 5MM RED/GRN REFL 6"LDS PNLMT - SSI-LXR4815HGW-150
Order 'led 5mm red/grn refl 6"lds pnlmt - SSI-LXR4815HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815HGW150-ND.
LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
Order 'led 5mm red diff 6"lds panel mt - SSI-LXH600ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1188-ND.
LED 3MM SUP ORNG 6"LDS REARPNLMT - SSI-RM3091SOD-150
Order 'led 3mm sup orng 6"lds rearpnlmt - SSI-RM3091SOD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1680-ND.
LED 12MM SQR GRN CLR 6"LDS PNLMT - SSI-LXMP5011GC-150
Order 'led 12mm sqr grn clr 6"lds pnlmt - SSI-LXMP5011GC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1543-ND.
LED 5MM SUP RED 6"LDS REAR PNLMT - SSI-LXH9SRD-150
Order 'led 5mm sup red 6"lds rear pnlmt - SSI-LXH9SRD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1162-ND.
LED 12MM SQR RED CLR 6"LDS PNLMT - SSI-LXMP5011IC-150
Order 'led 12mm sqr red clr 6"lds pnlmt - SSI-LXMP5011IC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1544-ND.
LED 12MMSQR SUPREDCLR 6"LD PNLMT - SSI-LXMP5011SRC-150
Order 'led 12mmsqr supredclr 6"ld pnlmt - SSI-LXMP5011SRC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1545-ND.
LED 12MM SQR YEL CLR 6"LDS PNLMT - SSI-LXMP5011YC-150
Order 'led 12mm sqr yel clr 6"lds pnlmt - SSI-LXMP5011YC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1546-ND.
LED 5MM GREEN 6"LDS REAR PANELMT - SSI-LXH9GD-150
Order 'led 5mm green 6"lds rear panelmt - SSI-LXH9GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1160-ND.
LED 3MM GREEN 6"LDS REAR PANELMT - SSI-RM3091GD-150
Order 'led 3mm green 6"lds rear panelmt - SSI-RM3091GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1675-ND.
LED T-5MM W/LD 700NM RD/GN WHT - SSI-LXH9HGW-150
Order 'led t-5mm w/ld 700nm rd/gn wht - SSI-LXH9HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXH9HGW-150-ND.
Options for LED , Panel Indicators, Pilot Lights Green 2.2V Lumex Opto/Components Inc SSI-LXH600GD-150
Send this link via E-Mail
Help With This Screen
