LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150 - Optoelectronics
LED , Panel Indicators, Pilot Lights Red 2V Lumex Opto/Components Inc SSI-LXH600ID-150
| Digi-Key Part Number | 67-1188-ND |
1 10 50 250 1000 |
1.15000 .92000 .80500 .69000 .59800 |
Extended Price
1.15 9.20 40.25 172.50 598.00 |
| Manufacturer Part Number | SSI-LXH600ID-150 | |||
| Description | LED 5MM RED DIFF 6"LDS PANEL MT | |||
| Quantity Available | 963 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-LXH600ID-150 |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 6.35mm (Round) |
| Voltage | 2V |
| Lens Color | Red |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI LXH600ID 150 SSILXH600ID150 67 1188 ND 671188ND 67-1188 |
SSI-LXH600ID-150 Specification Sheet
LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150 (67-1188-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Red 2V Lumex Opto/Components Inc SSI-LXH600ID-150LED 5MM RED DIFF 6"LDS PANEL MT - SSI-LXH600ID-150
Order 'led 5mm red diff 6"lds panel mt - SSI-LXH600ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1188-ND.
LED 5MM RED/GREEN 6"LDS PANEL MT - SSI-LXR3816HGWB150
Order 'led 5mm red/green 6"lds panel mt - SSI-LXR3816HGWB150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXR3816HGWB150-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
Order 'led 5mm red diff refl6"lds pnlmt - SSI-LXR4815ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID
Order 'led 5mm red diff refl panel mnt - SSI-LXR4815ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1163-ND.
LED 3MM ALINGAP RED 6"LD REAR MT - SSI-RM3091SID-150
Order 'led 3mm alingap red 6"ld rear mt - SSI-RM3091SID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1679-ND.
LED 2X5MM RED 6"LDS PANEL MOUNT - SSI-LXMP059ID-150
Order 'led 2x5mm red 6"lds panel mount - SSI-LXMP059ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXMP059ID-150-ND.
LED 5MM GREEN DIFF 6"LDS PANELMT - SSI-LXH600GD-150
Order 'led 5mm green diff 6"lds panelmt - SSI-LXH600GD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1189-ND.
LED 5MM RED 6"LDS REAR PANEL MT - SSI-LXH9ID/-150
Order 'led 5mm red 6"lds rear panel mt - SSI-LXH9ID/-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1159-ND.
LED 3MM RED 6"LDS REAR PANEL MT - SSI-RM3091ID-150
Order 'led 3mm red 6"lds rear panel mt - SSI-RM3091ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1676-ND.
LED 3MM FLUSH RED DIFF PANEL MT - SSI-LXR1612ID
Order 'led 3mm flush red diff panel mt - SSI-LXR1612ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1147-ND.
LED 3MM SUPER RED DIFF PANEL MT - SSI-LXR3612SRD
Order 'led 3mm super red diff panel mt - SSI-LXR3612SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1154-ND.
LED 5MM SUP RED 6"LDS REAR PNLMT - SSI-LXH9SRD-150
Order 'led 5mm sup red 6"lds rear pnlmt - SSI-LXH9SRD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1162-ND.
LED 5X5MM SQR RED DIFF PANEL MT - SSI-LXH55ID
Order 'led 5x5mm sqr red diff panel mt - SSI-LXH55ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1175-ND.
LED 3MM HI-INT RED DIFF PANEL MT - SSI-LXH312ID
Order 'led 3mm hi-int red diff panel mt - SSI-LXH312ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1192-ND.
LED 3MM RED DIFF PANEL MOUNT - SSI-LXR3612ID
Order 'led 3mm red diff panel mount - SSI-LXR3612ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1151-ND.
Options for LED , Panel Indicators, Pilot Lights Red 2V Lumex Opto/Components Inc SSI-LXH600ID-150
Send this link via E-Mail
Help With This Screen
