Keywords:





LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150 - Optoelectronics

Digi-Key Part Number 67-1187-ND
Price Break
1
10
50
250
1000
Unit Price
1.88000
1.50000
1.31260
1.12500
.97500
Extended Price
1.88
15.00
65.63
281.25
975.00
Manufacturer Part NumberSSI-LXH600HGW-150
DescriptionLED 5MM RED/GRN DIFF 6"LDS PNLMT
Quantity Available 522
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSSI-LXH600HGW-150
VendorLumex Opto/Components Inc
CategoryOptoelectronics
ShapeRound
Panel Cutout Dimensions6.35mm (Round)
Voltage2V Red, 2.2V Green
Lens ColorGreen, Red
TypeLED
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSI LXH600HGW 150
SSILXH600HGW150
67 1187 ND
671187ND
67-1187

SSI-LXH600HGW-150 Specification Sheet

Image of LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150

LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150 (67-1187-ND) - Optoelectronics

Related parts Optoelectronics :
LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150
 Order 'led 5mm red/grn diff 6"lds pnlmt - SSI-LXH600HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1187-ND.
LED 5MM RED/GRN REFL 6"LDS PNLMT - SSI-LXR4815HGW-150
 Order 'led 5mm red/grn refl 6"lds pnlmt - SSI-LXR4815HGW-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815HGW150-ND.
LED 5MM 12V GRN DIFF 6"LDS PNLMT - SSI-LXH600GD12V150
 Order 'led 5mm 12v grn diff 6"lds pnlmt - SSI-LXH600GD12V150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSILXH600GD12V150-ND.
LED 12MM SQR GRN CLR 6"LDS PNLMT - SSI-LXMP5011GC-150
 Order 'led 12mm sqr grn clr 6"lds pnlmt - SSI-LXMP5011GC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1543-ND.
LED 12MM SQR YEL CLR 6"LDS PNLMT - SSI-LXMP5011YC-150
 Order 'led 12mm sqr yel clr 6"lds pnlmt - SSI-LXMP5011YC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1546-ND.
LED 5MM RED DIFF REFL6"LDS PNLMT - SSI-LXR4815ID-150
 Order 'led 5mm red diff refl6"lds pnlmt - SSI-LXR4815ID-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number SSI-LXR4815ID-150-ND.
LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ
 Order 'led 5mm red/grn bicolor diff - LTL-30EFJ' online from Digi-Key. Manufactured by Lite-On Inc. Digi-Key part number 160-1715-ND.
LED T-5MM RED/GRN DIFF PCB - SSF-LXH139IGW
 Order 'led t-5mm red/grn diff pcb - SSF-LXH139IGW' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number SSF-LXH139IGW-ND.
LED 12MM SQR RED CLR 6"LDS PNLMT - SSI-LXMP5011IC-150
 Order 'led 12mm sqr red clr 6"lds pnlmt - SSI-LXMP5011IC-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1544-ND.
LED 5MM RED/GRN/BLU DIFF SMD - SML-H1505SIUGUBWTR
 Order 'led 5mm red/grn/blu diff smd - SML-H1505SIUGUBWTR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2073-1-ND.
LED 5MM RED/GRN/BLU DIFF SMD - SML-H1505SIUGUBWTR
 Order 'led 5mm red/grn/blu diff smd - SML-H1505SIUGUBWTR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-2073-2-ND.
LED 5MM RED/GRN/BLU DIFF SMD - SML-H1505SIUGUBWTR
 Order 'led 5mm red/grn/blu diff smd - SML-H1505SIUGUBWTR' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-2073-6-ND.
LED 5MM RED/GRN BICLR 3LEAD - 552-3511
 Order 'led 5mm red/grn biclr 3lead - 552-3511' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1413-ND.
LED 5MM RED/GRN BICLR 3LEAD - 552-3511F
 Order 'led 5mm red/grn biclr 3lead - 552-3511F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1839-ND.
LED 5MM RED/GRN BICLR PCMT 3 LEA - 550-3509
 Order 'led 5mm red/grn biclr pcmt 3 lea - 550-3509' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1057-ND.

Send this link via E-Mail
Help With This Screen

LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED 5MM RED/GRN BICOLOR DIFF - LTL-30EFJ Next: LED 5MM RED/GRN REFL 6"LDS PNLMT - SSI-LXR4815HGW-150
LED 5MM RED/GRN DIFF 6"LDS PNLMT - SSI-LXH600HGW-150