LED 2.3X7MM SUPER RED PANEL MNT - SSI-LXH072SRD - Optoelectronics
| Digi-Key Part Number | 67-1186-ND |
1 10 50 250 1000 |
1.00000 .80000 .70000 .60000 .52000 |
Extended Price
1.00 8.00 35.00 150.00 520.00 |
| Manufacturer Part Number | SSI-LXH072SRD | |||
| Description | LED 2.3X7MM SUPER RED PANEL MNT | |||
| Quantity Available | 95 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSI-LXH072SRD |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Shape | Rectangular |
| Panel Cutout Dimensions | 11mm x 5.3mm (Rectangular) |
| Voltage | 1.7V |
| Lens Color | Red |
| Type | LED |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSI LXH072SRD SSILXH072SRD 67 1186 ND 671186ND 67-1186 |
SSI-LXH072SRD Specification Sheet
LED 2.3X7MM SUPER RED PANEL MNT - SSI-LXH072SRD (67-1186-ND) - Optoelectronics
Related parts Optoelectronics :LED 2.3X7MM SUPER RED PANEL MNT - SSI-LXH072SRD
Order 'led 2.3x7mm super red panel mnt - SSI-LXH072SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1186-ND.
LED 10MM SUPER RED PANEL MOUNT - SSI-LXH1090SRD
Order 'led 10mm super red panel mount - SSI-LXH1090SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1174-ND.
LED 2X5MM SUPER RED PANEL MOUNT - SSI-LXMP059SRD
Order 'led 2x5mm super red panel mount - SSI-LXMP059SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1182-ND.
LED 4.9MM FLAT TOP RED PANEL MNT - SSI-LXH387ID
Order 'led 4.9mm flat top red panel mnt - SSI-LXH387ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1155-ND.
LED 5X5MM SQR SUP RED PANEL MNT - SSI-LXH55SRD
Order 'led 5x5mm sqr sup red panel mnt - SSI-LXH55SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1178-ND.
LED 8MM SUPER RED DIFF PANEL MNT - SSI-LXH8080SRD
Order 'led 8mm super red diff panel mnt - SSI-LXH8080SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1170-ND.
LED 3MM SUPER RED DIFF PANEL MT - SSI-LXR3612SRD
Order 'led 3mm super red diff panel mt - SSI-LXR3612SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1154-ND.
LED 5MM RED DIFF REFL PANEL MNT - SSI-LXR4815ID
Order 'led 5mm red diff refl panel mnt - SSI-LXR4815ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1163-ND.
LED 2.3X7MM RED PANEL MOUNT - SSI-LXH072ID
Order 'led 2.3x7mm red panel mount - SSI-LXH072ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1183-ND.
LED 10MM RED PANEL MOUNT - SSI-LXH1090ID
Order 'led 10mm red panel mount - SSI-LXH1090ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1171-ND.
LED 2X5MM RED PANEL MOUNT - SSI-LXMP059ID
Order 'led 2x5mm red panel mount - SSI-LXMP059ID' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1179-ND.
LED 5MM 4-WIDE SUPER RED PC MNT - SSF-LXH400SRD
Order 'led 5mm 4-wide super red pc mnt - SSF-LXH400SRD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1288-ND.
LED 4.9MM FLAT TOP YEL PANEL MNT - SSI-LXH387YD
Order 'led 4.9mm flat top yel panel mnt - SSI-LXH387YD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1157-ND.
LED 3MM YEL 6"LDS REAR PANEL MNT - SSI-RM3091YD-150
Order 'led 3mm yel 6"lds rear panel mnt - SSI-RM3091YD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1678-ND.
LED 3MM SUP GREEN REAR PANEL MNT - SSI-RM3091SUGD-150
Order 'led 3mm sup green rear panel mnt - SSI-RM3091SUGD-150' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1688-ND.
Send this link via E-Mail
Help With This Screen
