LED E10 BASE T3-1/4 GREEN 6V - 586-2702-201
| Digi-Key Part Number | 586-2702-201-ND |
90 |
5.47956 |
Extended Price
493.16 |
| Manufacturer Part Number | 586-2702-201 | |||
| Description | LED E10 BASE T3-1/4 GREEN 6V | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 586-2702-201 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Green |
| Wavelength | 525nm |
| Size / Dimension | T - 3 1/4 |
| Millicandela Rating | 1650mcd |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 6V |
| Applications | - |
| Can Replace Lamps | 40, 46, 1481, 1487, 1821 |
| Base Type | Miniature Screw (E10) |
| Other Names |
586 2702 201 5862702201 |
586-2702-201 Specification Sheet
LED E10 BASE T3-1/4 GREEN 6V - 586-2702-201 (586-2702-201-ND)
Related parts :LED E10 BASE T3-1/4 GREEN 6V - 586-2702-201
Order 'led e10 base t3-1/4 green 6v - 586-2702-201' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2702-201-ND.
LED E10 BASE T3-1/4 GREEN 6V - 586-2702-201F
Order 'led e10 base t3-1/4 green 6v - 586-2702-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2702-201F-ND.
LED E10 BASE T3-1/4 GREEN 14V - 586-2702-203
Order 'led e10 base t3-1/4 green 14v - 586-2702-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2702-203-ND.
LED E10 BASE T3-1/4 GREEN 28V - 586-2702-205
Order 'led e10 base t3-1/4 green 28v - 586-2702-205' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2702-205-ND.
LED E10 BASE T3-1/4 GREEN 14V - 586-2702-203F
Order 'led e10 base t3-1/4 green 14v - 586-2702-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2702-203F-ND.
LED E10 BASE T3-1/4 GREEN 28V - 586-2702-205F
Order 'led e10 base t3-1/4 green 28v - 586-2702-205F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2702-205F-ND.
LED E10 BASE T3-1/4 RED 6V - 586-2701-201
Order 'led e10 base t3-1/4 red 6v - 586-2701-201' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2701-201-ND.
LED E10 BASE T3-1/4 YELLOW 6V - 586-2703-201
Order 'led e10 base t3-1/4 yellow 6v - 586-2703-201' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2703-201-ND.
LED E10 BASE T3-1/4 BLUE 6V - 586-2705-201
Order 'led e10 base t3-1/4 blue 6v - 586-2705-201' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2705-201-ND.
LED E10 BASE T3-1/4 WHITE 6V - 586-2706-201
Order 'led e10 base t3-1/4 white 6v - 586-2706-201' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2706-201-ND.
LED E10 BASE T3-1/4 RED 6V - 586-2701-201F
Order 'led e10 base t3-1/4 red 6v - 586-2701-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2701-201F-ND.
LED E10 BASE T3-1/4 YELLOW 6V - 586-2703-201F
Order 'led e10 base t3-1/4 yellow 6v - 586-2703-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2703-201F-ND.
LED E10 BASE T3-1/4 BLUE 6V - 586-2705-201F
Order 'led e10 base t3-1/4 blue 6v - 586-2705-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2705-201F-ND.
LED E10 BASE T3-1/4 WHITE 6V - 586-2706-201F
Order 'led e10 base t3-1/4 white 6v - 586-2706-201F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2706-201F-ND.
LED E10 BASE T3-1/4 RED 14V - 586-2701-203
Order 'led e10 base t3-1/4 red 14v - 586-2701-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 586-2701-203-ND.
Send this link via E-Mail
Help With This Screen
