CAP CERM .039UF 10% 50V X7R 1206 - 12065C393KAT2A - Capacitors
| Digi-Key Part Number | 478-1549-1-ND |
10 100 500 1000 |
.31900 .18850 .10876 .07540 |
Extended Price
3.19 18.85 54.38 75.40 |
| Manufacturer Part Number | 12065C393KAT2A | |||
| Description | CAP CERM .039UF 10% 50V X7R 1206 | |||
| Quantity Available | 12620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C393KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 0.039µF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C393KAT2A 12065C393KAT2A 478 1549 1 ND 47815491ND 478-1549-1 |
12065C393KAT2A Specification Sheet
CAP CERM .039UF 10% 50V X7R 1206 - 12065C393KAT2A (478-1549-1-ND) - Capacitors
Related parts Capacitors :CAP CERM .039UF 10% 50V X7R 1206 - 12065C393KAT2A
Order 'cap cerm .039uf 10% 50v x7r 1206 - 12065C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1549-1-ND.
CAP CERM .039UF 10% 50V X7R 1206 - 12065C393KAT2A
Order 'cap cerm .039uf 10% 50v x7r 1206 - 12065C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1549-2-ND.
CAP CERM .039UF 10% 50V X7R 1206 - 12065C393KAT2A
Order 'cap cerm .039uf 10% 50v x7r 1206 - 12065C393KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1549-6-ND.
CAP CERM 1000PF 10% 50V X7R 1206 - 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1530-1-ND.
CAP CERM 1000PF 10% 50V X7R 1206 - 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1530-2-ND.
CAP CERM 1000PF 10% 50V X7R 1206 - 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1530-6-ND.
CAP CERM 1200PF 10% 50V X7R 1206 - 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1531-1-ND.
CAP CERM 1200PF 10% 50V X7R 1206 - 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1531-2-ND.
CAP CERM 1200PF 10% 50V X7R 1206 - 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1531-6-ND.
CAP CERM 1500PF 10% 50V X7R 1206 - 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1532-1-ND.
CAP CERM 1500PF 10% 50V X7R 1206 - 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1532-2-ND.
CAP CERM 1500PF 10% 50V X7R 1206 - 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1532-6-ND.
CAP CERM 1800PF 10% 50V X7R 1206 - 12065C182KAT2A
Order 'cap cerm 1800pf 10% 50v x7r 1206 - 12065C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1533-1-ND.
CAP CERM 1800PF 10% 50V X7R 1206 - 12065C182KAT2A
Order 'cap cerm 1800pf 10% 50v x7r 1206 - 12065C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1533-2-ND.
CAP CERM 1800PF 10% 50V X7R 1206 - 12065C182KAT2A
Order 'cap cerm 1800pf 10% 50v x7r 1206 - 12065C182KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1533-6-ND.
Send this link via E-Mail
Help With This Screen
