Keywords:





LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304 - Optoelectronics

Digi-Key Part Number 556-3609-304-ND
Price Break
12
Unit Price
36.76083
Extended Price
441.13
Manufacturer Part Number556-3609-304
DescriptionLED PNL MT 1" 230VAC WT DOME GRN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information556-3609-304
VendorDialight
CategoryOptoelectronics
ShapeRound
Panel Cutout Dimensions25.4mm (Round)
Voltage230VAC
Lens ColorGreen
TypeLED
Other Names 556 3609 304
5563609304

556-3609-304 Specification Sheet

Image of LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304

LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304 (556-3609-304-ND) - Optoelectronics

Related parts Optoelectronics :
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304
 Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304-ND.
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F
 Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304F-ND.
LED PNL MT 1" 230VAC WT FLAT GRN - 556-1609-304
 Order 'led pnl mt 1" 230vac wt flat grn - 556-1609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1609-304-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304
 Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304-ND.
LED PNL MT 1" 230VAC WT DOME YEL - 556-3709-304
 Order 'led pnl mt 1" 230vac wt dome yel - 556-3709-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3709-304-ND.
LED PNL MT 1" 230VAC WT FLAT GRN - 556-1609-304F
 Order 'led pnl mt 1" 230vac wt flat grn - 556-1609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1609-304F-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304F
 Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304F-ND.
LED PNL MT 1" 230VAC WT DOME YLW - 556-3709-304F
 Order 'led pnl mt 1" 230vac wt dome ylw - 556-3709-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3709-304F-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304
 Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1436-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304
 Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1437-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304
 Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1438-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304F
 Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3603-304F-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304F
 Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3604-304F-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304F
 Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3605-304F-ND.
LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304
 Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304-ND.

Send this link via E-Mail
Help With This Screen

LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED PNL MT 1" 12V WT FLAT YLW - 556-1703-304F Next: LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304