Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304

Digi-Key Part Number 556-3509-304-ND
Price Break
14
Unit Price
36.20429
Extended Price
506.86
Manufacturer Part Number556-3509-304
DescriptionLED PNL MT 1" 230VAC WT DOME RED
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information556-3509-304
VendorDialight
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Mounting TypePanel Mount
LED ColorRed
Luminous Brightness500 fL [Typ]
Forward Current7.000 mA [Typ]
Forward Voltage (Vf)230.000 VAC [Typ]
Operating Temperature-30 °C [Min]
Operating Temperature85 °C [Max]
Storage Temperature-40 °C [Min]
Storage Temperature100 °C [Max]
Contact TypeScrew Terminal
Housing MaterialBrass, Nickel-plated
Lens MaterialPolycarbonate
Lens ShapeDome
Life Expectancy (Time)100000.00 h [Typ]
Mfr. LED ColorRed
Diameter28.4500 mm [Typ]
Overall Length57.160 mm [Typ]
Other Names 556 3509 304
5563509304

556-3509-304 Specification Sheet

Image of LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304

LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304 (556-3509-304-ND)

Related parts :
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304
 Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304F
 Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304F-ND.
LED PNL MT 1" 12V WT DOME RED - 556-3503-304
 Order 'led pnl mt 1" 12v wt dome red - 556-3503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1433-ND.
LED PNL MT 1" 24V WT DOME RED - 556-3504-304
 Order 'led pnl mt 1" 24v wt dome red - 556-3504-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1434-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304
 Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1435-ND.
LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304
 Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304-ND.
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304
 Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304-ND.
LED PNL MT 1" 230VAC WT DOME YEL - 556-3709-304
 Order 'led pnl mt 1" 230vac wt dome yel - 556-3709-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3709-304-ND.
LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304F
 Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304F-ND.
LED PNL MT 1" 12V WT DOME RED - 556-3503-304F
 Order 'led pnl mt 1" 12v wt dome red - 556-3503-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3503-304F-ND.
LED PNL MT 1" 24V WT DOME RED - 556-3504-304F
 Order 'led pnl mt 1" 24v wt dome red - 556-3504-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3504-304F-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304F
 Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3505-304F-ND.
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F
 Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304F-ND.
LED PNL MT 1" 230VAC WT DOME YLW - 556-3709-304F
 Order 'led pnl mt 1" 230vac wt dome ylw - 556-3709-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3709-304F-ND.
LED PNL MT 1" 12V WT FLAT RED - 556-1503-304
 Order 'led pnl mt 1" 12v wt flat red - 556-1503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1418-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F Next: LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304F