LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304
| Digi-Key Part Number | 556-1509-304-ND |
14 |
36.20429 |
Extended Price
506.86 |
| Manufacturer Part Number | 556-1509-304 | |||
| Description | LED PNL MT 1" 230VAC WT FLAT RED | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-1509-304 |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Panel Mount |
| LED Color | Red |
| Luminous Brightness | 1200 fL [Typ] |
| Forward Current | 7.000 mA [Typ] |
| Forward Voltage (Vf) | 230.000 VAC [Typ] |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 100 °C [Max] |
| Contact Type | Screw Terminal |
| Housing Material | Brass, Nickel-plated |
| Lens Material | Polycarbonate |
| Lens Shape | Flat |
| Life Expectancy (Time) | 100000.00 h [Typ] |
| Mfr. LED Color | Red |
| Diameter | 28.4500 mm [Typ] |
| Overall Length | 56.770 mm [Typ] |
| Other Names |
556 1509 304 5561509304 |
556-1509-304 Specification Sheet
LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304 (556-1509-304-ND)
Related parts:LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304
Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304-ND.
LED PNL MT 1" 230VAC WT FLAT RED - 556-1509-304F
Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304F-ND.
LED PNL MT 1" 12V WT FLAT RED - 556-1503-304
Order 'led pnl mt 1" 12v wt flat red - 556-1503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1418-ND.
LED PNL MT 1" 24V WT FLAT RED - 556-1504-304
Order 'led pnl mt 1" 24v wt flat red - 556-1504-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1419-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304
Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1420-ND.
LED PNL MT 1" 230VAC WT FLAT GRN - 556-1609-304
Order 'led pnl mt 1" 230vac wt flat grn - 556-1609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1609-304-ND.
LED PNL MT 1" 230VAC WT FLAT YEL - 556-1709-304
Order 'led pnl mt 1" 230vac wt flat yel - 556-1709-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1709-304-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304
Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304-ND.
LED PNL MT 1" 12V WT FLAT RED - 556-1503-304F
Order 'led pnl mt 1" 12v wt flat red - 556-1503-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1503-304F-ND.
LED PNL MT 1" 24V WT FLAT RED - 556-1504-304F
Order 'led pnl mt 1" 24v wt flat red - 556-1504-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1504-304F-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304F
Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1505-304F-ND.
LED PNL MT 1" 230VAC WT FLAT GRN - 556-1609-304F
Order 'led pnl mt 1" 230vac wt flat grn - 556-1609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1609-304F-ND.
LED PNL MT 1" 230VAC WT FLAT YLW - 556-1709-304F
Order 'led pnl mt 1" 230vac wt flat ylw - 556-1709-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1709-304F-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304F
Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304F-ND.
LED PNL MT 1" 12V WT FLAT WHT - 556-1003-304
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1415-ND.
Send this link via E-Mail
Help With This Screen