Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED BLUE 1/4 HOLE PANEL MOUNT - 5100H6 - Optoelectronics, LEDs, LCDs, Lasers, Displays

Digi-Key Part Number 5100H6-ND
Price Break
200
Unit Price
1.47900
Extended Price
295.80
Manufacturer Part Number5100H6
DescriptionLED BLUE 1/4 HOLE PANEL MOUNT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information5100H6
VendorCML Innovative Technologies
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Mounting TypePanel Mount
LED ColorBlue
Wavelength470 nm [Typ]
Luminous Intensity3.00 mcd [Typ]
Forward Current45.000 mA [Typ]
Forward Voltage (Vf)3.400 V [Typ]
Housing ColorBlack
Housing MaterialNylon
Mfr. LED ColorBlue
Number of Contacts2 [Nom]
ShapeDome
Diameter7.1100 mm [Typ]
Lead Length6.000 in [Typ]
Wire Length152.400 mm [Typ]
Wire Size24.000 AWG [Typ]
Height5.590 mm [Typ]
Lead Free StatusContains Lead
Other Names 5100H6
5100H6

5100H6 Specification Sheet

Image of LED BLUE 1/4 HOLE PANEL MOUNT - 5100H6

LED BLUE 1/4 HOLE PANEL MOUNT - 5100H6 (5100H6-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays

Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:
LED BLUE 1/4 HOLE PANEL MOUNT - 5100H6
 Order 'led blue 1/4 hole panel mount - 5100H6' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 5100H6-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5100H1
 Order 'led red 1/4" hole panel mount - 5100H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10001-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5100H5
 Order 'led green 1/4" hole panel mount - 5100H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10005-ND.
LED YELLOW 1/4" HOLE PANEL MOUNT - 5100H7
 Order 'led yellow 1/4" hole panel mount - 5100H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10007-ND.
LED RED 1/4" HOLE PANEL MOUNT - 5101H1
 Order 'led red 1/4" hole panel mount - 5101H1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10031-ND.
LED GREEN 1/4" HOLE PANEL MOUNT - 5101H5
 Order 'led green 1/4" hole panel mount - 5101H5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10035-ND.
LED YELLOW 1/4" HOLE PANEL MOUNT - 5101H7
 Order 'led yellow 1/4" hole panel mount - 5101H7' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10037-ND.
LED RED 1/4" HOLE 5V PANEL MOUNT - 5102H1-5V
 Order 'led red 1/4" hole 5v panel mount - 5102H1-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10021-ND.
LED AMBER 1/4" HOLE 5V PANEL MNT - 5102H3-5V
 Order 'led amber 1/4" hole 5v panel mnt - 5102H3-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10023-ND.
LED GREEN 1/4" HOLE 5V PANEL MNT - 5102H5-5V
 Order 'led green 1/4" hole 5v panel mnt - 5102H5-5V' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10025-ND.
LED RED 1/4" HOLE LOW CUR PNLMNT - 5100H1LC
 Order 'led red 1/4" hole low cur pnlmnt - 5100H1LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10011-ND.
LED YELLOW 1/4"HOLE LOWCUR PNLMN - 5100H7LC
 Order 'led yellow 1/4"hole lowcur pnlmn - 5100H7LC' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10017-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5110F1
 Order 'led red 5/32" hole panel mount - 5110F1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10041-ND.
LED GREEN 5/32" HOLE PANEL MOUNT - 5110F5
 Order 'led green 5/32" hole panel mount - 5110F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10045-ND.
LED RED 5/32" HOLE PANEL MOUNT - 5111F1
 Order 'led red 5/32" hole panel mount - 5111F1' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L10061-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED BLUE 0805 SMD - MB1112H-TR Next: LED BLUE 1206 SMD - UB1105W-TR