Keywords:





LED DOME 10MM BA9S 574NM PGREEN - SSP-D29B9SUGC-12V - Optoelectronics

Digi-Key Part Number 441-1040-ND
Price Break
100
Unit Price
1.98000
Extended Price
198.00
Manufacturer Part NumberSSP-D29B9SUGC-12V
DescriptionLED DOME 10MM BA9S 574NM PGREEN
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSSP-D29B9SUGC-12V
VendorSunbrite LEDs
CategoryOptoelectronics
ColorGreen Clear
Wavelength574nm
Size / Dimension0.35" (10mm) Dia. with Domed Top
Millicandela Rating1000mcd
ConfigurationSingle
Voltage - Forward (Vf) Typ12V
ApplicationsIncandescent Replacements, Indicator Lights
Can Replace Lamps-
Base TypeMinature Bayonet (BA9S)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SSP D29B9SUGC 12V
SSPD29B9SUGC12V
441 1040 ND
4411040ND
441-1040

SSP-D29B9SUGC-12V Specification Sheet

Image of LED DOME 10MM BA9S 574NM PGREEN - SSP-D29B9SUGC-12V

LED DOME 10MM BA9S 574NM PGREEN - SSP-D29B9SUGC-12V (441-1040-ND) - Optoelectronics

Related parts Optoelectronics :
LED DOME 10MM BA9S 574NM PGREEN - SSP-D29B9SUGC-12V
 Order 'led dome 10mm ba9s 574nm pgreen - SSP-D29B9SUGC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1040-ND.
LED DOME 10MM E10 574NM PGREEN - SSP-D29E10SUGC-12V
 Order 'led dome 10mm e10 574nm pgreen - SSP-D29E10SUGC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1044-ND.
LED DOME 10MM BA9S 636NM SUP RED - SSP-D29B9SIC-12V
 Order 'led dome 10mm ba9s 636nm sup red - SSP-D29B9SIC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1039-ND.
LED DOME 10MM BA9S 590NM SUP YLW - SSP-D29B9SYC-12V
 Order 'led dome 10mm ba9s 590nm sup ylw - SSP-D29B9SYC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1041-ND.
LED DOME 5MM MIDG FLNG 574NM GRN - SSP-D19F9SUGC-12V
 Order 'led dome 5mm midg flng 574nm grn - SSP-D19F9SUGC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1037-ND.
LED DOME 10MM E10 636NM SUP RED - SSP-D29E10SIC-12V
 Order 'led dome 10mm e10 636nm sup red - SSP-D29E10SIC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1042-ND.
LED DOME 10MM E10 590NM SUP YLW - SSP-D29E10SYC-12V
 Order 'led dome 10mm e10 590nm sup ylw - SSP-D29E10SYC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1043-ND.
LED DOME 5MM MIDG FLNG 636NM RED - SSP-D19F9SIC-12V
 Order 'led dome 5mm midg flng 636nm red - SSP-D19F9SIC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1036-ND.
LED DOME 5MM MIDG FLNG 590NM SYW - SSP-D19F9SYC-12V
 Order 'led dome 5mm midg flng 590nm syw - SSP-D19F9SYC-12V' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1038-ND.
LED MINI WEDGE WHITE WATER CLEAR - SSP-01TWB9WB12
 Order 'led mini wedge white water clear - SSP-01TWB9WB12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1009-ND.
LED .43" 3L BA9S 525NM PGRN WTR - SSP-3MB92UP12G
 Order 'led .43" 3l ba9s 525nm pgrn wtr - SSP-3MB92UP12G' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1030-ND.
LED .43" 3L BA9S 590NM SYLW WTR - SSP-3MB93S12G
 Order 'led .43" 3l ba9s 590nm sylw wtr - SSP-3MB93S12G' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1031-ND.
LED .43" 3L BA9S 626NM RED WTR - SSP-3MB96U12G
 Order 'led .43" 3l ba9s 626nm red wtr - SSP-3MB96U12G' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1032-ND.
LED 3157 REPLACEMENT GRN WTR CLR - SSP-3157WB2UP12
 Order 'led 3157 replacement grn wtr clr - SSP-3157WB2UP12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1082-ND.
LED 3157 REPLACEMENT YLW WTR CLR - SSP-3157WB3S12
 Order 'led 3157 replacement ylw wtr clr - SSP-3157WB3S12' online from Digi-Key. Manufactured by Sunbrite LEDs. Digi-Key part number 441-1083-ND.

Send this link via E-Mail
Help With This Screen

LED DOME 10MM BA9S 574NM PGREEN - SSP-D29B9SUGC-12V
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED DISPLAY HEX 4X7 7.4MM HE RED - HDSP-0772 Next: LED DOME 10MM BA9S 590NM SUP YLW - SSP-D29B9SYC-12V
LED DOME 10MM BA9S 574NM PGREEN - SSP-D29B9SUGC-12V