LED 5MM GREEN CLR PANEL MOUNT - 559-6201-007F
| Digi-Key Part Number | 350-1595-ND |
1 25 100 250 500 1000 5000 10000 |
8.52000 6.47520 5.45280 4.77120 4.68600 4.34520 4.17480 4.08960 |
Extended Price
8.52 161.88 545.28 1192.80 2343.00 4345.20 20874.00 40896.00 |
| Manufacturer Part Number | 559-6201-007F | |||
| Description | LED 5MM GREEN CLR PANEL MOUNT | |||
| Quantity Available | 178 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 559-6201-007F |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Snap-In |
| Type | Indicator Lights |
| LED Color | Green |
| Wavelength | 520 nm [Typ] |
| Luminous Intensity | 2200.00 mcd [Typ] |
| Forward Current | 20.00 mA [Typ] |
| Forward Voltage (Vf) | 3.500 V [Typ] |
| Lens Type | Non-diffused, Clear |
| LED Material | InGaN |
| Mfr. LED Color | Green |
| Package Name | Radial T-1 3/4 (5mm) |
| Packaging | Bulk |
| Diameter | 5.0000 mm [Typ] |
| Overall Length | 371.480 mm [Typ] |
| Height | 5.330 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
559 6201 007F 5596201007F 350 1595 ND 3501595ND 350-1595 |
559-6201-007F Specification Sheet
LED 5MM GREEN CLR PANEL MOUNT - 559-6201-007F (350-1595-ND)
Related parts:LED 5MM GREEN CLR PANEL MOUNT - 559-6201-007F
Order 'led 5mm green clr panel mount - 559-6201-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1595-ND.
LED 5MM GREEN CLR PANEL MOUNT - 559-6201-007
Order 'led 5mm green clr panel mount - 559-6201-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1529-ND.
LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007F
Order 'led 5mm blue clr panel mount - 559-6001-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1594-ND.
LED 5MM WHITE CLR PANEL MOUNT - 559-6401-007F
Order 'led 5mm white clr panel mount - 559-6401-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1596-ND.
LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007
Order 'led 5mm blue clr panel mount - 559-6001-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1528-ND.
LED 5MM WHITE CLR PANEL MOUNT - 559-6401-007
Order 'led 5mm white clr panel mount - 559-6401-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1530-ND.
LED 3MM BLUE CLR PANEL MOUNT - 558-6003-007F
Order 'led 3mm blue clr panel mount - 558-6003-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1592-ND.
LED 3MM WHITE CLR PANEL MOUNT - 558-6403-007F
Order 'led 3mm white clr panel mount - 558-6403-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1593-ND.
LED 1" DOMED RED PANEL MOUNT - 556-3104-304
Order 'led 1" domed red panel mount - 556-3104-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3104-304-ND.
LED GREEN FLASHER PANEL MOUNT - 5100H5FL
Order 'led green flasher panel mount - 5100H5FL' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20695-ND.
LED 3MM BLUE CLR PANEL MOUNT - 558-6003-007
Order 'led 3mm blue clr panel mount - 558-6003-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1526-ND.
LED 3MM WHITE CLR PANEL MOUNT - 558-6403-007
Order 'led 3mm white clr panel mount - 558-6403-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1527-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD
Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1286-ND.
LED 5MM 4-WIDE GREEN PC MOUNT - SSF-LXH400GD-01
Order 'led 5mm 4-wide green pc mount - SSF-LXH400GD-01' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1322-ND.
LED SS QUAD GREEN CLR PCB 5MM - MV34509MP8A
Order 'led ss quad green clr pcb 5mm - MV34509MP8A' online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MV34509MP8A-ND.
Send this link via E-Mail
Help With This Screen