Keywords:





LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007F

LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007F

Digi-Key Part Number 350-1594-ND
Price Break Unit Price Extended Price
1 8.52000 8.52
25 6.47520 161.88
100 5.45280 545.28
250 4.77120 1192.80
500 4.68600 2343.00
1000 4.34520 4345.20
5000 4.17480 20874.00
10000 4.08960 40896.00
Manufacturer Part Number559-6001-007F
DescriptionLED 5MM BLUE CLR PANEL MOUNT
Quantity Available 413
All prices are in US dollars.

Purchase LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007F
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007F
Technical/Catalog Information559-6001-007F
VendorDialight
CategoryOptoelectronics
ShapeRound
Panel Cutout Dimensions6.32mm (Round)
Voltage3.6V
Lens ColorBlue
TypeLED
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 559 6001 007F
5596001007F
350 1594 ND
3501594ND
350-1594

559-6001-007F Specification Sheet
Image of LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007F (350-1594-ND)

Related parts LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007F
LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007F
 Order 'led 5mm blue clr panel mount - 559-6001-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1594-ND.
LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007
 Order 'led 5mm blue clr panel mount - 559-6001-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1528-ND.
LED , Panel Indicators, Pilot Lights Dialight 559-6001-801F
 Order 'led 5mm blue clr panel mount - 559-6001-801F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 559-6001-801F-ND.
LED , Panel Indicators, Pilot Lights Green 3.5V Dialight 559-6201-007F
 Order 'led 5mm green clr panel mount - 559-6201-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1595-ND.
LED , Panel Indicators, Pilot Lights White 3.5V Dialight 559-6401-007F
 Order 'led 5mm white clr panel mount - 559-6401-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1596-ND.
LED , Panel Indicators, Pilot Lights Green 3.5V Dialight 559-6201-007
 Order 'led 5mm green clr panel mount - 559-6201-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1529-ND.
LED , Panel Indicators, Pilot Lights White 3.5V Dialight 559-6401-007
 Order 'led 5mm white clr panel mount - 559-6401-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1530-ND.
LED , Panel Indicators, Pilot Lights Blue 3.5V Dialight 558-6003-007F
 Order 'led 3mm blue clr panel mount - 558-6003-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1592-ND.
LED , Panel Indicators, Pilot Lights Blue 3.5V Dialight 558-6003-007
 Order 'led 3mm blue clr panel mount - 558-6003-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1526-ND.
LED , Panel Indicators, Pilot Lights White 3.6V Dialight 558-6403-007F
 Order 'led 3mm white clr panel mount - 558-6403-007F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1593-ND.
Panel Mount Backplane - Housing Connectors, Interconnect TE Connectivity Housing for Male Pins 172063-1
 Order 'conn plug 8 pos blue panel mount - 172063-1' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number 172063-1-ND.
LED , Panel Indicators, Pilot Lights White 3.6V Dialight 558-6403-007
 Order 'led 3mm white clr panel mount - 558-6403-007' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1527-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Panasonic Electric Works Receptacle AXR51228P
 Order 'conn .5mm cable recept 22pin smd - AXR51228P' online from Digi-Key. Manufactured by Panasonic Electric Works. Digi-Key part number AXR51228P-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect TE Connectivity Receptacle 530758-2
 Order 'conn rcpt 40pos .100 sld eyelet - 530758-2' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number 530758-2-ND.
Gold Panel Mount Rectangular - Free Hanging, Panel Mount Connectors, Interconnect TE Connectivity Receptacle 530758-3
 Order 'conn rcpt 50pos 2row 26awg gold - 530758-3' online from Digi-Key. Manufactured by TE Connectivity. Digi-Key part number 530758-3-ND.

Options for LED , Panel Indicators, Pilot Lights Blue 3.6V Dialight 559-6001-007F
Send this link via E-Mail
Help With This Screen

LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007F
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No. Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Most Popular Popularity Top Sellers Favorites Recommendations Component Title Manufacturer Category Manufacturer Part No. Category Manufacturer Part No. Title Title Manufacturer Category Manufacturer Part No.
Previous: LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007 Next: LED 5MM BLUE CLR PANEL MOUNT - 559-6001-801F
LED 5MM BLUE CLR PANEL MOUNT - 559-6001-007F