LED PNL MT 11/16" 5V WT RED - 557-1502-203
| Digi-Key Part Number | 350-1450-ND |
1 25 100 250 500 1000 5000 10000 |
14.19000 10.57000 9.06000 8.15400 8.03320 7.61040 7.39900 7.24800 |
Extended Price
14.19 264.25 906.00 2038.50 4016.60 7610.40 36995.00 72480.00 |
| Manufacturer Part Number | 557-1502-203 | |||
| Description | LED PNL MT 11/16" 5V WT RED | |||
| Quantity Available | 89 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 557-1502-203 |
| Vendor | Dialight |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Panel Mount |
| Type | Indicator Lights |
| Type | Watertight |
| LED Color | Red |
| Wavelength | 660 nm [Typ] |
| Luminous Brightness | 1000 fL [Typ] |
| Forward Current | 80.00 mA [Typ] |
| Forward Voltage (Vf) | 5.000 V [Typ] |
| Operating Temperature | -25 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Storage Temperature | -30 °C [Min] |
| Storage Temperature | 100 °C [Max] |
| Housing Material | Polycarbonate |
| Mfr. LED Color | Red, SuperBright |
| Number of Contacts | 2 [Nom] |
| Package Name | Radial |
| Diameter | 17.8000 mm [Typ] |
| Lead Length | 140.000 mm [Typ] |
| Height | 8.900 mm [Typ] |
| Length | 35.600 mm [Typ] |
| Other Names |
557 1502 203 5571502203 350 1450 ND 3501450ND 350-1450 |
557-1502-203 Specification Sheet
LED PNL MT 11/16" 5V WT RED - 557-1502-203 (350-1450-ND)
Related parts:LED PNL MT 11/16" 5V WT RED - 557-1502-203
Order 'led pnl mt 11/16" 5v wt red - 557-1502-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1450-ND.
LED PNL MT 11/16" 5V WT RED - 557-1502-203F
Order 'led pnl mt 11/16" 5v wt red - 557-1502-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1502-203F-ND.
LED PNL MT 11/16" 5V WT RED/GRN - 557-1412-203
Order 'led pnl mt 11/16" 5v wt red/grn - 557-1412-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1448-ND.
LED PNL MT 11/16" 5V WT RED/GRN - 557-1412-203F
Order 'led pnl mt 11/16" 5v wt red/grn - 557-1412-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1412-203F-ND.
LED PNL MT 11/16" 5V WT WHITE - 557-1002-203
Order 'led pnl mt 11/16" 5v wt white - 557-1002-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1445-ND.
LED PNL MT 11/16" 12V WT RED - 557-1503-203
Order 'led pnl mt 11/16" 12v wt red - 557-1503-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1451-ND.
LED PNL MT 11/16" 24V WT RED - 557-1505-203
Order 'led pnl mt 11/16" 24v wt red - 557-1505-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1452-ND.
LED PNL MT 11/16" 5V WT GREEN - 557-1602-203
Order 'led pnl mt 11/16" 5v wt green - 557-1602-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1453-ND.
LED PNL MT 11/16" 5V WT YELLOW - 557-1702-203
Order 'led pnl mt 11/16" 5v wt yellow - 557-1702-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1456-ND.
LED PNL MT 11/16" 5V WT BLUE - 557-1802-203
Order 'led pnl mt 11/16" 5v wt blue - 557-1802-203' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1459-ND.
LED PNL MT 11/16" 5V WT WHITE - 557-1002-203F
Order 'led pnl mt 11/16" 5v wt white - 557-1002-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1002-203F-ND.
LED PNL MT 11/16" 12V WT RED - 557-1503-203F
Order 'led pnl mt 11/16" 12v wt red - 557-1503-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1503-203F-ND.
LED PNL MT 11/16" 24V WT RED - 557-1505-203F
Order 'led pnl mt 11/16" 24v wt red - 557-1505-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1505-203F-ND.
LED PNL MT 11/16" 5V WT GREEN - 557-1602-203F
Order 'led pnl mt 11/16" 5v wt green - 557-1602-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1602-203F-ND.
LED PNL MT 11/16" 5V WT YELLOW - 557-1702-203F
Order 'led pnl mt 11/16" 5v wt yellow - 557-1702-203F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 557-1702-203F-ND.
Send this link via E-Mail
Help With This Screen