LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304 - Optoelectronics
| Digi-Key Part Number | 350-1438-ND |
1 25 100 250 500 1000 5000 10000 |
41.53000 32.82640 28.67380 27.68500 26.30076 25.21313 24.22438 23.73000 |
Extended Price
41.53 820.66 2867.38 6921.25 13150.38 25213.13 121121.90 237300.00 |
| Manufacturer Part Number | 556-3605-304 | |||
| Description | LED PNL MT 1" 125VAC WT DOME GRN | |||
| Quantity Available | 6 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-3605-304 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 25.4mm (Round) |
| Voltage | 125VAC |
| Lens Color | Green |
| Type | LED |
| Other Names |
556 3605 304 5563605304 350 1438 ND 3501438ND 350-1438 |
556-3605-304 Specification Sheet
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304 (350-1438-ND) - Optoelectronics
Related parts Optoelectronics :LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304
Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1438-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304F
Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3605-304F-ND.
LED PNL MT 1" 125VAC WT FLAT GRN - 556-1605-304
Order 'led pnl mt 1" 125vac wt flat grn - 556-1605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1423-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304
Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1435-ND.
LED PNL MT 1" 125VAC WT DOME YEL - 556-3705-304
Order 'led pnl mt 1" 125vac wt dome yel - 556-3705-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1441-ND.
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304
Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304-ND.
LED PNL MT 1" 125VAC WT FLAT GRN - 556-1605-304F
Order 'led pnl mt 1" 125vac wt flat grn - 556-1605-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1605-304F-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304F
Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3505-304F-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304F
Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3604-304F-ND.
LED PNL MT 1" 230VAC WT DOME GRN - 556-3609-304F
Order 'led pnl mt 1" 230vac wt dome grn - 556-3609-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3609-304F-ND.
LED PNL MT 1" 125VAC WT DOME WHT - 556-3005-304
Order 'led pnl mt 1" 125vac wt dome wht - 556-3005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1432-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304
Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1436-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304
Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1437-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304F
Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3603-304F-ND.
LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304
Order 'led pnl mt 1" 125vac wt flat wht - 556-1005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1417-ND.
Send this link via E-Mail
Help With This Screen
