Keywords:





LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304 - Optoelectronics

Digi-Key Part Number 350-1435-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
35.91000
28.38920
24.79790
23.94280
22.74566
21.80505
20.94995
20.52240
Extended Price
35.91
709.73
2479.79
5985.70
11372.83
21805.05
104749.75
205224.00
Manufacturer Part Number556-3505-304
DescriptionLED PNL MT 1" 125VAC WT DOME RED
Quantity Available 72
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information556-3505-304
VendorDialight
CategoryOptoelectronics
ColorRed
Mounting TypePanel Mount, Screw Terminals
ConfigurationSingle
Voltage Rating125VAC
Current 10.5mA
Lens Style/SizeRound, 28.5mm
PackagingBulk
Lens TypeDiffused, Red Tinted
Other Names 556 3505 304
5563505304
350 1435 ND
3501435ND
350-1435

556-3505-304 Specification Sheet

Image of LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304

LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304 (350-1435-ND) - Optoelectronics

Related parts Optoelectronics :
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304
 Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1435-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304F
 Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3505-304F-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304
 Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1420-ND.
LED PNL MT 1" 125VAC WT DOME YEL - 556-3705-304
 Order 'led pnl mt 1" 125vac wt dome yel - 556-3705-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1441-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304
 Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304F
 Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1505-304F-ND.
LED PNL MT 1" 12V WT DOME RED - 556-3503-304F
 Order 'led pnl mt 1" 12v wt dome red - 556-3503-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3503-304F-ND.
LED PNL MT 1" 24V WT DOME RED - 556-3504-304F
 Order 'led pnl mt 1" 24v wt dome red - 556-3504-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3504-304F-ND.
LED PNL MT 1" 230VAC WT DOME RED - 556-3509-304F
 Order 'led pnl mt 1" 230vac wt dome red - 556-3509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3509-304F-ND.
LED PNL MT 1" 125VAC WT DOME WHT - 556-3005-304
 Order 'led pnl mt 1" 125vac wt dome wht - 556-3005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1432-ND.
LED PNL MT 1" 12V WT DOME RED - 556-3503-304
 Order 'led pnl mt 1" 12v wt dome red - 556-3503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1433-ND.
LED PNL MT 1" 24V WT DOME RED - 556-3504-304
 Order 'led pnl mt 1" 24v wt dome red - 556-3504-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1434-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304
 Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1438-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304F
 Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3605-304F-ND.
LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304
 Order 'led pnl mt 1" 125vac wt flat wht - 556-1005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1417-ND.

Send this link via E-Mail
Help With This Screen

LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304F Next: LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304F
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304