LED PNL MT 1" 24V WT DOME WHT - 556-3004-304 - Optoelectronics
| Digi-Key Part Number | 350-1431-ND |
1 25 100 250 500 1000 5000 |
43.50000 35.27400 33.51030 31.27628 29.98290 29.15984 28.21920 |
Extended Price
43.50 881.85 3351.03 7819.07 14991.45 29159.84 141096.00 |
| Manufacturer Part Number | 556-3004-304 | |||
| Description | LED PNL MT 1" 24V WT DOME WHT | |||
| Quantity Available | 68 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-3004-304 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 25.4mm (Round) |
| Voltage | 24V |
| Lens Color | White |
| Type | LED |
| Other Names |
556 3004 304 5563004304 350 1431 ND 3501431ND 350-1431 |
556-3004-304 Specification Sheet
LED PNL MT 1" 24V WT DOME WHT - 556-3004-304 (350-1431-ND) - Optoelectronics
Related parts Optoelectronics :LED PNL MT 1" 24V WT DOME WHT - 556-3004-304
Order 'led pnl mt 1" 24v wt dome wht - 556-3004-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1431-ND.
LED PNL MT 1" 24V WT DOME WHT - 556-3004-304F
Order 'led pnl mt 1" 24v wt dome wht - 556-3004-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3004-304F-ND.
LED PNL MT 1" 24V WT FLAT WHT - 556-1004-304
Order 'led pnl mt 1" 24v wt flat wht - 556-1004-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1416-ND.
LED PNL MT 1" 24V WT DOME RED - 556-3504-304
Order 'led pnl mt 1" 24v wt dome red - 556-3504-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1434-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304
Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1437-ND.
LED PNL MT 1" 24V WT DOME YEL - 556-3704-304
Order 'led pnl mt 1" 24v wt dome yel - 556-3704-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1440-ND.
LED PNL MT 1" 24V WT DOME BLUE - 556-3804-304
Order 'led pnl mt 1" 24v wt dome blue - 556-3804-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1443-ND.
LED PNL MT 1" 12V WT DOME WHT - 556-3003-304
Order 'led pnl mt 1" 12v wt dome wht - 556-3003-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1430-ND.
LED PNL MT 1" 125VAC WT DOME WHT - 556-3005-304
Order 'led pnl mt 1" 125vac wt dome wht - 556-3005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1432-ND.
LED PNL MT 1" 24V WT DOME RED - 556-3504-304F
Order 'led pnl mt 1" 24v wt dome red - 556-3504-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3504-304F-ND.
LED PNL MT 1" 24V WT DOME GRN - 556-3604-304F
Order 'led pnl mt 1" 24v wt dome grn - 556-3604-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3604-304F-ND.
LED PNL MT 1" 24V WT DOME YEL - 556-3704-304F
Order 'led pnl mt 1" 24v wt dome yel - 556-3704-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3704-304F-ND.
LED PNL MT 1" 24V WT DOME BLUE - 556-3804-304F
Order 'led pnl mt 1" 24v wt dome blue - 556-3804-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3804-304F-ND.
LED PNL MT 1" 24V WT FLAT RED - 556-1504-304
Order 'led pnl mt 1" 24v wt flat red - 556-1504-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1419-ND.
LED PNL MT 1" 24V WT FLAT GRN - 556-1604-304
Order 'led pnl mt 1" 24v wt flat grn - 556-1604-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1422-ND.
Send this link via E-Mail
Help With This Screen
