LED PNL MT 1" 12V WT DOME WHT - 556-3003-304 - Optoelectronics
| Digi-Key Part Number | 350-1430-ND |
1 25 100 250 500 1000 5000 |
43.50000 35.27400 33.51030 31.27628 29.98290 29.15984 28.21920 |
Extended Price
43.50 881.85 3351.03 7819.07 14991.45 29159.84 141096.00 |
| Manufacturer Part Number | 556-3003-304 | |||
| Description | LED PNL MT 1" 12V WT DOME WHT | |||
| Quantity Available | 156 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-3003-304 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 25.4mm (Round) |
| Voltage | 12V |
| Lens Color | White |
| Type | LED |
| Other Names |
556 3003 304 5563003304 350 1430 ND 3501430ND 350-1430 |
556-3003-304 Specification Sheet
LED PNL MT 1" 12V WT DOME WHT - 556-3003-304 (350-1430-ND) - Optoelectronics
Related parts Optoelectronics :LED PNL MT 1" 12V WT DOME WHT - 556-3003-304
Order 'led pnl mt 1" 12v wt dome wht - 556-3003-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1430-ND.
LED PNL MT 1" 12V WT DOME WHT - 556-3003-304F
Order 'led pnl mt 1" 12v wt dome wht - 556-3003-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3003-304F-ND.
LED PNL MT 1" 12V WT FLAT WHT - 556-1003-304
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1415-ND.
LED PNL MT 1" 12V WT DOME RED - 556-3503-304
Order 'led pnl mt 1" 12v wt dome red - 556-3503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1433-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304
Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1436-ND.
LED PNL MT 1" 12V WT DOME YEL - 556-3703-304
Order 'led pnl mt 1" 12v wt dome yel - 556-3703-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1439-ND.
LED PNL MT 1" 12V WT DOME BLUE - 556-3803-304
Order 'led pnl mt 1" 12v wt dome blue - 556-3803-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1442-ND.
LED PNL MT 1" 12V WT FLAT WHT - 556-1003-304F
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1003-304F-ND.
LED PNL MT 1" 12V WT DOME RED - 556-3503-304F
Order 'led pnl mt 1" 12v wt dome red - 556-3503-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3503-304F-ND.
LED PNL MT 1" 12V WT DOME GRN - 556-3603-304F
Order 'led pnl mt 1" 12v wt dome grn - 556-3603-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3603-304F-ND.
LED PNL MT 1" 12V WT DOME YEL - 556-3703-304F
Order 'led pnl mt 1" 12v wt dome yel - 556-3703-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3703-304F-ND.
LED PNL MT 1" 12V WT DOME BLUE - 556-3803-304F
Order 'led pnl mt 1" 12v wt dome blue - 556-3803-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3803-304F-ND.
LED PNL MT 1" 24V WT DOME WHT - 556-3004-304
Order 'led pnl mt 1" 24v wt dome wht - 556-3004-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1431-ND.
LED PNL MT 1" 125VAC WT DOME WHT - 556-3005-304
Order 'led pnl mt 1" 125vac wt dome wht - 556-3005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1432-ND.
LED PNL MT 1" 24V WT DOME WHT - 556-3004-304F
Order 'led pnl mt 1" 24v wt dome wht - 556-3004-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3004-304F-ND.
Send this link via E-Mail
Help With This Screen
