LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-1503-304
LED PNL MT 1" 12V WT FLAT RED - 556-1503-304 - Optoelectronics
| Digi-Key Part Number | 350-1418-ND |
1 25 100 250 500 1000 5000 10000 |
35.91000 28.38920 24.79790 23.94280 22.74566 21.80505 20.94995 20.52240 |
Extended Price
35.91 709.73 2479.79 5985.70 11372.83 21805.05 104749.75 205224.00 |
| Manufacturer Part Number | 556-1503-304 | |||
| Description | LED PNL MT 1" 12V WT FLAT RED | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-1503-304 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 25.4mm (Round) |
| Voltage | 12V |
| Lens Color | Red |
| Type | LED |
| Other Names |
556 1503 304 5561503304 350 1418 ND 3501418ND 350-1418 |
556-1503-304 Specification Sheet
LED PNL MT 1" 12V WT FLAT RED - 556-1503-304 (350-1418-ND) - Optoelectronics
Related parts LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-1503-304LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-1503-304
Order 'led pnl mt 1" 12v wt flat red - 556-1503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1418-ND.
LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-1503-304F
Order 'led pnl mt 1" 12v wt flat red - 556-1503-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1503-304F-ND.
LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-3503-304
Order 'led pnl mt 1" 12v wt dome red - 556-3503-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1433-ND.
LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-3503-304F
Order 'led pnl mt 1" 12v wt dome red - 556-3503-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-3503-304F-ND.
LED , Panel Indicators, Pilot Lights White 12V Dialight 556-1003-304
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1415-ND.
LED , Panel Indicators, Pilot Lights Red 24V Dialight 556-1504-304
Order 'led pnl mt 1" 24v wt flat red - 556-1504-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1419-ND.
LED , Panel Indicators, Pilot Lights Red 125VAC Dialight 556-1505-304
Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1420-ND.
LED , Panel Indicators, Pilot Lights Green 12V Dialight 556-1603-304
Order 'led pnl mt 1" 12v wt flat grn - 556-1603-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1421-ND.
LED , Panel Indicators, Pilot Lights Yellow 12V Dialight 556-1703-304
Order 'led pnl mt 1" 12v wt flat yel - 556-1703-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1424-ND.
LED , Panel Indicators, Pilot Lights Blue 12V Dialight 556-1803-304
Order 'led pnl mt 1" 12v wt flat blue - 556-1803-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1427-ND.
LED , Panel Indicators, Pilot Lights Red 230VAC Dialight 556-1509-304
Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304-ND.
LED , Panel Indicators, Pilot Lights White 12V Dialight 556-1003-304F
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1003-304F-ND.
LED , Panel Indicators, Pilot Lights Red 24V Dialight 556-1504-304F
Order 'led pnl mt 1" 24v wt flat red - 556-1504-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1504-304F-ND.
LED , Panel Indicators, Pilot Lights Red 125VAC Dialight 556-1505-304F
Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1505-304F-ND.
LED , Panel Indicators, Pilot Lights Red 230VAC Dialight 556-1509-304F
Order 'led pnl mt 1" 230vac wt flat red - 556-1509-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1509-304F-ND.
Options for LED , Panel Indicators, Pilot Lights Red 12V Dialight 556-1503-304
Send this link via E-Mail
Help With This Screen
