LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304 - Optoelectronics
| Digi-Key Part Number | 350-1417-ND |
1 25 100 250 500 1000 5000 |
43.50000 35.27400 33.51030 31.27628 29.98290 29.15984 28.21920 |
Extended Price
43.50 881.85 3351.03 7819.07 14991.45 29159.84 141096.00 |
| Manufacturer Part Number | 556-1005-304 | |||
| Description | LED PNL MT 1" 125VAC WT FLAT WHT | |||
| Quantity Available | 16 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 556-1005-304 |
| Vendor | Dialight |
| Category | Optoelectronics |
| Shape | Round |
| Panel Cutout Dimensions | 25.4mm (Round) |
| Voltage | 125VAC |
| Lens Color | White |
| Type | LED |
| Other Names |
556 1005 304 5561005304 350 1417 ND 3501417ND 350-1417 |
556-1005-304 Specification Sheet
LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304 (350-1417-ND) - Optoelectronics
Related parts Optoelectronics :LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304
Order 'led pnl mt 1" 125vac wt flat wht - 556-1005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1417-ND.
LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304F
Order 'led pnl mt 1" 125vac wt flat wht - 556-1005-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1005-304F-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304
Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1420-ND.
LED PNL MT 1" 125VAC WT FLAT GRN - 556-1605-304
Order 'led pnl mt 1" 125vac wt flat grn - 556-1605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1423-ND.
LED PNL MT 1" 125VAC WT FLAT YEL - 556-1705-304
Order 'led pnl mt 1" 125vac wt flat yel - 556-1705-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1426-ND.
LED PNL MT 1" 125VAC WT DOME WHT - 556-3005-304
Order 'led pnl mt 1" 125vac wt dome wht - 556-3005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1432-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304F
Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1505-304F-ND.
LED PNL MT 1" 125VAC WT FLAT GRN - 556-1605-304F
Order 'led pnl mt 1" 125vac wt flat grn - 556-1605-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1605-304F-ND.
LED PNL MT 1" 125VAC WT FLAT YLW - 556-1705-304F
Order 'led pnl mt 1" 125vac wt flat ylw - 556-1705-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1705-304F-ND.
LED PNL MT 1" 12V WT FLAT WHT - 556-1003-304
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1415-ND.
LED PNL MT 1" 24V WT FLAT WHT - 556-1004-304
Order 'led pnl mt 1" 24v wt flat wht - 556-1004-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1416-ND.
LED PNL MT 1" 12V WT FLAT WHT - 556-1003-304F
Order 'led pnl mt 1" 12v wt flat wht - 556-1003-304F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 556-1003-304F-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304
Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1435-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304
Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1438-ND.
LED PNL MT 1" 125VAC WT DOME YEL - 556-3705-304
Order 'led pnl mt 1" 125vac wt dome yel - 556-3705-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1441-ND.
Send this link via E-Mail
Help With This Screen
