Keywords:





INDICATOR 105-125VAC 100K OHM - 249-7841-1431-574

Lamps - Incandescents, Neons Red 120V Dialight 249-7841-1431-574

Digi-Key Part Number 249-7841-1431-574-ND
Price Break
63
Unit Price
14.11206
Extended Price
889.06
Manufacturer Part Number249-7841-1431-574
DescriptionINDICATOR 105-125VAC 100K OHM
Quantity Available Non-Stock
All prices are in USD

Purchase Lamps - Incandescents, Neons Red 120V Dialight 249-7841-1431-574
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Lamps - Incandescents, Neons Red 120V Dialight 249-7841-1431-574
Technical/Catalog Information249-7841-1431-574
VendorDialight
CategoryOptoelectronics
ColorRed
Lens Style/SizeRound, 7mm
Lead StyleThrough Hole
Voltage Rating120V
MSCP (Mean Spherical Candle Power)-
Other Names 249 7841 1431 574
24978411431574

249-7841-1431-574 Specification Sheet

Image of INDICATOR 105-125VAC 100K OHM - 249-7841-1431-574

INDICATOR 105-125VAC 100K OHM - 249-7841-1431-574 (249-7841-1431-574-ND)

Related parts Lamps - Incandescents, Neons Red 120V Dialight 249-7841-1431-574
INDICATOR 105-125VAC 100K OHM - 249-7841-1431-574
 Order 'indicator 105-125vac 100k ohm - 249-7841-1431-574' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 249-7841-1431-574-ND.
THERMISTOR NTC .004"DIA 100K OHM - MC65G104A
 Order 'thermistor ntc .004"dia 100k ohm - MC65G104A' online from Digi-Key. Manufactured by GE Sensing. Digi-Key part number MC65G104A-ND.
THERMISTOR NTC 100K OHM 1% PROBE - USP3986
 Order 'thermistor ntc 100k ohm 1% probe - USP3986' online from Digi-Key. Manufactured by US Sensor. Digi-Key part number 615-1067-ND.
LED PNL MT 1" 125VAC WT FLAT WHT - 556-1005-304
 Order 'led pnl mt 1" 125vac wt flat wht - 556-1005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1417-ND.
LED PNL MT 1" 125VAC WT FLAT RED - 556-1505-304
 Order 'led pnl mt 1" 125vac wt flat red - 556-1505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1420-ND.
LED PNL MT 1" 125VAC WT FLAT GRN - 556-1605-304
 Order 'led pnl mt 1" 125vac wt flat grn - 556-1605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1423-ND.
LED PNL MT 1" 125VAC WT FLAT YEL - 556-1705-304
 Order 'led pnl mt 1" 125vac wt flat yel - 556-1705-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1426-ND.
LED PNLMT 1" 125VAC WT FLAT BLUE - 556-1805-304
 Order 'led pnlmt 1" 125vac wt flat blue - 556-1805-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1429-ND.
LED PNL MT 1" 125VAC WT DOME WHT - 556-3005-304
 Order 'led pnl mt 1" 125vac wt dome wht - 556-3005-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1432-ND.
LED PNL MT 1" 125VAC WT DOME RED - 556-3505-304
 Order 'led pnl mt 1" 125vac wt dome red - 556-3505-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1435-ND.
LED PNL MT 1" 125VAC WT DOME GRN - 556-3605-304
 Order 'led pnl mt 1" 125vac wt dome grn - 556-3605-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1438-ND.
LED PNL MT 1" 125VAC WT DOME YEL - 556-3705-304
 Order 'led pnl mt 1" 125vac wt dome yel - 556-3705-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1441-ND.
LED PNLMT 1" 125VAC WT DOME BLUE - 556-3805-304
 Order 'led pnlmt 1" 125vac wt dome blue - 556-3805-304' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1444-ND.
POT 100K OHM SINGLE WW PNL MNT - 1113B104
 Order 'pot 100k ohm single ww pnl mnt - 1113B104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1113B104-ND.
POT 100K OHM SINGLE WW TOP - 1113T104
 Order 'pot 100k ohm single ww top - 1113T104' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number 1113T104-ND.

Options for Lamps - Incandescents, Neons Red 120V Dialight 249-7841-1431-574
Send this link via E-Mail
Help With This Screen

INDICATOR 105-125VAC 100K OHM - 249-7841-1431-574
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: INDICATOR 105-125 VAC NEON RED - 2110AX1 Next: INDICATOR 110V 12MM PROM BLUE - Q12P1BXXB110E
INDICATOR 105-125VAC 100K OHM - 249-7841-1431-574