LED Lamp Replacements Red 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606232
LED BAYONET T3-1/4 230VAC YELLOW - 18606232 - Optoelectronics
| Digi-Key Part Number | 18606232-ND |
100 |
7.00400 |
Extended Price
700.40 |
| Manufacturer Part Number | 18606232 | |||
| Description | LED BAYONET T3-1/4 230VAC YELLOW | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 18606232 |
| Vendor | CHICAGO MINIATURE LIGHTING, LLC |
| Category | Optoelectronics |
| Color | Red |
| Wavelength | 587nm |
| Size / Dimension | T - 3 1/4 |
| Millicandela Rating | 60mcd |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 230VAC |
| Applications | Incandescent Replacements, Indicator Lights |
| Can Replace Lamps | 949 |
| Base Type | Bayonet |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
18606232 18606232 |
LED BAYONET T3-1/4 230VAC YELLOW - 18606232 (18606232-ND) - Optoelectronics
Related parts LED Lamp Replacements Red 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606232LED Lamp Replacements Red 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606232
Order 'led bayonet t3-1/4 230vac yellow - 18606232' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606232-ND.
LED Lamp Replacements Yellow 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606237
Order 'led bayonet t3-1/4 230vac blue - 18606237' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606237-ND.
LED Lamp Replacements Blue 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606230
Order 'led bayonet t3-1/4 230vac red - 18606230' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606230-ND.
LED Lamp Replacements Green 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606231
Order 'led bayonet t3-1/4 230vac green - 18606231' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606231-ND.
LED Lamp Replacements White Clear 230VAC CHICAGO MINIATURE LIGHTING, LLC 1860623W3
Order 'led bayonet t3-1/4 230vac white - 1860623W3' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 1860623W3-ND.
LED Lamp Replacements Yellow 130VAC CHICAGO MINIATURE LIGHTING, LLC 18606137
Order 'led bayonet t3-1/4 130vac blue - 18606137' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606137-ND.
LED Lamp Replacements Red 130VAC CHICAGO MINIATURE LIGHTING, LLC 18606132
Order 'led bayonet t3-1/4 130vac yellow - 18606132' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606132-ND.
LED Lamp Replacements White Diffused 230VAC CHICAGO MINIATURE LIGHTING, LLC 1860623W3D
Order 'led bayont t3-1/4 230vac wht dif - 1860623W3D' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 1860623W3D-ND.
LED Lamp Replacements White Diffused 230VAC CHICAGO MINIATURE LIGHTING, LLC 1862623W3D
Order 'led bayonet t3-1/4 230v wht dif - 1862623W3D' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 1862623W3D-ND.
LED Lamp Replacements Blue 130VAC CHICAGO MINIATURE LIGHTING, LLC 18606130
Order 'led bayonet t3-1/4 130vac red - 18606130' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606130-ND.
LED Lamp Replacements Green 130VAC CHICAGO MINIATURE LIGHTING, LLC 18606131
Order 'led bayonet t3-1/4 130vac green - 18606131' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 18606131-ND.
LED Lamp Replacements White Clear 130VAC CHICAGO MINIATURE LIGHTING, LLC 1860613W3
Order 'led bayonet t3-1/4 130vac white - 1860613W3' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 1860613W3-ND.
LED Lamp Replacements White Diffused 130VAC CHICAGO MINIATURE LIGHTING, LLC 1862613W3D
Order 'led bayonet t3-1/4 130v wht dif - 1862613W3D' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number 1862613W3D-ND.
LED Lamp Replacements White Diffused 12V CHICAGO MINIATURE LIGHTING, LLC 1860225W3D
Order 'led bayonet t3-1/4 12v wht dif - 1860225W3D' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L1078-ND.
LED Lamp Replacements White Diffused 24V CHICAGO MINIATURE LIGHTING, LLC 1860235W3D
Order 'led bayonet t3-1/4 24v wht dif - 1860235W3D' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L1084-ND.
Options for LED Lamp Replacements Red 230VAC CHICAGO MINIATURE LIGHTING, LLC 18606232
Send this link via E-Mail
Help With This Screen
