LED SLIDE SHORT T2 24V YELLOW - 1508735UY3 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 1508735UY3-ND |
100 |
5.95000 |
Extended Price
595.00 |
| Manufacturer Part Number | 1508735UY3 | |||
| Description | LED SLIDE SHORT T2 24V YELLOW | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1508735UY3 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| LED Color | Yellow |
| Wavelength | 587 nm [Typ] |
| Luminous Intensity | 280.00 mcd [Typ] |
| Forward Current | 7.000 mA [Typ] |
| Forward Current | 14.000 mA [Typ] |
| Forward Voltage (Vf) | 24.000 VAC [Typ] |
| Forward Voltage (Vf) | 24.000 VDC [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Contact Type | Telephone Slide |
| Mfr. LED Color | Yellow |
| Package Name | T-2 |
| Reverse Voltage | 80.0 V [Typ] |
| Shape | Cylindrical |
| Diameter | 7.1000 mm [Typ] |
| Height | 23.200 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1508735UY3 1508735UY3 |
1508735UY3 Specification Sheet
LED SLIDE SHORT T2 24V YELLOW - 1508735UY3 (1508735UY3-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LED SLIDE SHORT T2 24V YELLOW - 1508735UY3
Order 'led slide short t2 24v yellow - 1508735UY3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735UY3-ND.
LED SLIDE SHORT T2 12V YELLOW - 1508725UY3
Order 'led slide short t2 12v yellow - 1508725UY3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725UY3-ND.
LED SLIDE SHORT T2 24V BLUE - 1508735B3
Order 'led slide short t2 24v blue - 1508735B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735B3-ND.
LED SLIDE SHORT T2 24V GREEN - 1508735UG3
Order 'led slide short t2 24v green - 1508735UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735UG3-ND.
LED SLIDE SHORT T2 24V RED - 1508735UR3
Order 'led slide short t2 24v red - 1508735UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735UR3-ND.
LED SLIDE SHORT T2 24V WHITE DIF - 1508735W3D
Order 'led slide short t2 24v white dif - 1508735W3D' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735W3D-ND.
LED SLIDE SHORT T2 24V WHITE - 1508735W3
Order 'led slide short t2 24v white - 1508735W3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508735W3-ND.
LED SLIDE SHORT T2 28V YELLOW - 1508745UY3
Order 'led slide short t2 28v yellow - 1508745UY3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508745UY3-ND.
LED SLIDE SHORT T2 12V BLUE - 1508725B3
Order 'led slide short t2 12v blue - 1508725B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725B3-ND.
LED SLIDE SHORT T2 12V GREEN - 1508725UG3
Order 'led slide short t2 12v green - 1508725UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725UG3-ND.
LED SLIDE SHORT T2 12V RED - 1508725UR3
Order 'led slide short t2 12v red - 1508725UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725UR3-ND.
LED SLIDE SHORT T2 12V WHITE DIF - 1508725W3D
Order 'led slide short t2 12v white dif - 1508725W3D' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725W3D-ND.
LED SLIDE SHORT T2 12V WHITE - 1508725W3
Order 'led slide short t2 12v white - 1508725W3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725W3-ND.
LED SLIDE SHORT T2 28V BLUE - 1508745B3
Order 'led slide short t2 28v blue - 1508745B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508745B3-ND.
LED SLIDE SHORT T2 28V GREEN - 1508745UG3
Order 'led slide short t2 28v green - 1508745UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508745UG3-ND.
Send this link via E-Mail
Help With This Screen