LED SLIDE T2 12V WHITE DIFFUSED - 1508625W3D - Optoelectronics
LED Lamp Replacements White Diffused 12V CML Innovative Technologies Inc 1508625W3D
| Digi-Key Part Number | 1508625W3D-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | 1508625W3D | |||
| Description | LED SLIDE T2 12V WHITE DIFFUSED | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1508625W3D |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | White Diffused |
| Wavelength | - |
| Size / Dimension | T- 2 |
| Millicandela Rating | 350mcd |
| Configuration | Single |
| Voltage - Forward (Vf) Typ | 12V |
| Applications | Incandescent Replacements, Indicator Lights |
| Can Replace Lamps | 12PSB |
| Base Type | Telephone Slide Standard |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1508625W3D 1508625W3D |
1508625W3D Specification Sheet
LED SLIDE T2 12V WHITE DIFFUSED - 1508625W3D (1508625W3D-ND) - Optoelectronics
Related parts LED Lamp Replacements White Diffused 12V CML Innovative Technologies Inc 1508625W3DLED SLIDE T2 12V WHITE DIFFUSED - 1508625W3D
Order 'led slide t2 12v white diffused - 1508625W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625W3D-ND.
LED SLIDE T2 24V WHITE DIFFUSED - 1508635W3D
Order 'led slide t2 24v white diffused - 1508635W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508635W3D-ND.
LED SLIDE T2 28V WHITE DIFFUSED - 1508645W3D
Order 'led slide t2 28v white diffused - 1508645W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508645W3D-ND.
LED SLIDE T2 12V WHITE - 1508625W3
Order 'led slide t2 12v white - 1508625W3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625W3-ND.
LED SLIDE SHORT T2 24V WHITE DIF - 1508735W3D
Order 'led slide short t2 24v white dif - 1508735W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508735W3D-ND.
LED SLIDE SHORT T2 28V WHITE DIF - 1508745W3D
Order 'led slide short t2 28v white dif - 1508745W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508745W3D-ND.
LED SLIDE T2 24V WHITE - 1508635W3
Order 'led slide t2 24v white - 1508635W3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508635W3-ND.
LED SLIDE T2 28V WHITE - 1508645W3
Order 'led slide t2 28v white - 1508645W3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508645W3-ND.
LED SLIDE SHORT T2 12V WHITE DIF - 1508725W3D
Order 'led slide short t2 12v white dif - 1508725W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508725W3D-ND.
LED SLIDE T2 12V BLUE - 1508625B3
Order 'led slide t2 12v blue - 1508625B3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625B3-ND.
LED SLIDE T2 12V GREEN - 1508625UG3
Order 'led slide t2 12v green - 1508625UG3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625UG3-ND.
LED SLIDE T2 12V RED - 1508625UR3
Order 'led slide t2 12v red - 1508625UR3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625UR3-ND.
LED SLIDE T2 12V YELLOW - 1508625UY3
Order 'led slide t2 12v yellow - 1508625UY3' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1508625UY3-ND.
LED BAYONT T3-1/4 130VAC WHT DIF - 1860613W3D
Order 'led bayont t3-1/4 130vac wht dif - 1860613W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1860613W3D-ND.
LED BAYONT T3-1/4 230VAC WHT DIF - 1860623W3D
Order 'led bayont t3-1/4 230vac wht dif - 1860623W3D' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 1860623W3D-ND.
Options for LED Lamp Replacements White Diffused 12V CML Innovative Technologies Inc 1508625W3D
Send this link via E-Mail
Help With This Screen
