LED SLIDE T2 12V GREEN - 1508625UG3
| Digi-Key Part Number | 1508625UG3-ND |
100 |
8.27900 |
Extended Price
827.90 |
| Manufacturer Part Number | 1508625UG3 | |||
| Description | LED SLIDE T2 12V GREEN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1508625UG3 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| LED Color | Green |
| Wavelength | 525 nm [Typ] |
| Luminous Intensity | 910.00 mcd [Typ] |
| Forward Current | 7.000 mA [Typ] |
| Forward Current | 14.000 mA [Typ] |
| Forward Voltage (Vf) | 12.000 VAC [Typ] |
| Forward Voltage (Vf) | 12.000 VDC [Typ] |
| Operating Temperature | -20 °C [Min] |
| Operating Temperature | 60 °C [Max] |
| Contact Type | Telephone Slide |
| Mfr. LED Color | Green |
| Package Name | T-2 |
| Reverse Voltage | 80.0 V [Typ] |
| Shape | Cylindrical |
| Diameter | 7.1000 mm [Typ] |
| Height | 28.250 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1508625UG3 1508625UG3 |
1508625UG3 Specification Sheet
LED SLIDE T2 12V GREEN - 1508625UG3 (1508625UG3-ND)
Related parts:LED SLIDE T2 12V GREEN - 1508625UG3
Order 'led slide t2 12v green - 1508625UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508625UG3-ND.
LED SLIDE T2 12V BLUE - 1508625B3
Order 'led slide t2 12v blue - 1508625B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508625B3-ND.
LED SLIDE T2 12V RED - 1508625UR3
Order 'led slide t2 12v red - 1508625UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508625UR3-ND.
LED SLIDE T2 12V YELLOW - 1508625UY3
Order 'led slide t2 12v yellow - 1508625UY3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508625UY3-ND.
LED SLIDE T2 12V WHITE DIFFUSED - 1508625W3D
Order 'led slide t2 12v white diffused - 1508625W3D' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508625W3D-ND.
LED SLIDE T2 12V WHITE - 1508625W3
Order 'led slide t2 12v white - 1508625W3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508625W3-ND.
LED SLIDE T2 24V GREEN - 1508635UG3
Order 'led slide t2 24v green - 1508635UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508635UG3-ND.
LED SLIDE T2 28V GREEN - 1508645UG3
Order 'led slide t2 28v green - 1508645UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508645UG3-ND.
LED SLIDE SHORT T2 12V GREEN - 1508725UG3
Order 'led slide short t2 12v green - 1508725UG3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508725UG3-ND.
LED SLIDE T2 24V BLUE - 1508635B3
Order 'led slide t2 24v blue - 1508635B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508635B3-ND.
LED SLIDE T2 24V RED - 1508635UR3
Order 'led slide t2 24v red - 1508635UR3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508635UR3-ND.
LED SLIDE T2 24V YELLOW - 1508635UY3
Order 'led slide t2 24v yellow - 1508635UY3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508635UY3-ND.
LED SLIDE T2 24V WHITE DIFFUSED - 1508635W3D
Order 'led slide t2 24v white diffused - 1508635W3D' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508635W3D-ND.
LED SLIDE T2 24V WHITE - 1508635W3
Order 'led slide t2 24v white - 1508635W3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508635W3-ND.
LED SLIDE T2 28V BLUE - 1508645B3
Order 'led slide t2 28v blue - 1508645B3' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 1508645B3-ND.
Send this link via E-Mail
Help With This Screen