Light Pipes Clear CML Innovative Technologies Inc 7520A10-TRLF
LED LIGHT PIPE RIGHT ANGLE SMD - 7520A10-TRLF - Optoelectronics
| Digi-Key Part Number | L70591TR-ND |
700 5600 10500 28000 |
1.47000 1.30340 1.22500 1.17600 |
Extended Price
1029.00 7299.04 12862.50 32928.00 |
| Manufacturer Part Number | 7520A10-TRLF | |||
| Description | LED LIGHT PIPE RIGHT ANGLE SMD | |||
| Quantity Available | 13300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7520A10-TRLF |
| Vendor | CML Innovative Technologies Inc |
| Category | Optoelectronics |
| Color | Clear |
| Mounting Type | PCB, Right Angle |
| Lens Style/Size | Round with Flat Top, 2.8mm |
| Configuration | Single |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7520A10 TRLF 7520A10TRLF L70591TR ND L70591TRND L70591TR |
7520A10-TRLF Specification Sheet
LED LIGHT PIPE RIGHT ANGLE SMD - 7520A10-TRLF (L70591TR-ND) - Optoelectronics
Related parts Light Pipes Clear CML Innovative Technologies Inc 7520A10-TRLFLight Pipes Clear CML Innovative Technologies Inc 7520A10-TRLF
Order 'led light pipe right angle smd - 7520A10-TRLF' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70591TR-ND.
Light Pipes Clear CML Innovative Technologies Inc 7520A10-TRLF
Order 'led light pipe 3mm rt angle smd - 7520A10-TRLF' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70591CT-ND.
Light Pipes Clear CML Innovative Technologies Inc 7511A85
Order 'light pipe right ang single pos - 7511A85' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70510-ND.
Light Pipes Clear CHICAGO MINIATURE LIGHTING, LLC 7511A62
Order 'light pipe right angle 2 high - 7511A62' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L70520-ND.
Light Pipes Clear CML Innovative Technologies Inc 7512A5-1-A
Order 'light pipe one port 1 pos - 7512A5-1-A' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 7512A5-1-A-ND.
Light Pipes Clear CML Innovative Technologies Inc 7511A86
Order 'light pipe .53" vertical - 7511A86' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L70550-ND.
LEDs - <75mA, Discrete Yellow Rectangle, 2mm x 1mm 9 mlm 3mcd 2.0V Surface Mount, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMD12-21VYC/TR8
Order 'led yellow clr right angle smd - CMD12-21VYC/TR8' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L62107TR-ND.
LEDs - <75mA, Discrete Red Rectangle, 2mm x 1mm 75 mlm 24mcd 1.7V Surface Mount, Right Angle CHICAGO MINIATURE LIGHTING, LLC CMD12-21SRC/TR8
Order 'led red clr right angle smd - CMD12-21SRC/TR8' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L62111CT-ND.
LEDs - <75mA, Discrete Orange Rectangle, 2mm x 1mm 13 mlm, 10 mlm 3mcd 2.2V Surface Mount, Right Angle Stanley Electric Co (VA) AA1101F-TR
Order 'led orange clear right angle smd - AA1101F-TR' online from Digi-Key. Manufactured by Stanley Electric Co (VA). Digi-Key part number 404-1064-1-ND.
LEDs - <75mA, Discrete Green Rectangle, 2mm x 1mm 24 mlm, 19 mlm 5.2mcd 2.1V Surface Mount, Right Angle Stanley Electric Co PG1101F-TR
Order 'led green clear right angle smd - PG1101F-TR' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1067-2-ND.
LED , Round, 3mm, T-1 2.2V 10mA Green Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC 5600F5
Order 'led green t1 right angle pcb - 5600F5' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20325-ND.
LED , Round, 3mm, T-1 2.1V 10mA Yellow Through Hole, Right Angle CHICAGO MINIATURE LIGHTING, LLC 5600F7
Order 'led yellow t1 right angle pcb - 5600F7' online from Digi-Key. Manufactured by CHICAGO MINIATURE LIGHTING, LLC. Digi-Key part number L20327-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.7mm x 0.6mm 145 mlm 40mcd 3.3V Surface Mount, Right Angle Stanley Electric Co DG1113F-TR
Order 'led green right angle smd - DG1113F-TR' online from Digi-Key. Manufactured by Stanley Electric Co. Digi-Key part number 404-1075-2-ND.
LEDs - <75mA, Discrete Green Rectangle, 1.8mm x 0.65mm 21 mlm 8mcd 2.03V Surface Mount, Right Angle Panasonic - SSG (VA) LNJ310M6URA
Order 'led green right angle smd - LNJ310M6URA' online from Digi-Key. Manufactured by Panasonic - SSG (VA). Digi-Key part number P520CT-ND.
LED , Round, 3mm, T-1 2.2V 10mA Green Through Hole, Right Angle CML Innovative Technologies Inc 5650F5
Order 'led green t1 quad right ang pcb - 5650F5' online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20365-ND.
Options for Light Pipes Clear CML Innovative Technologies Inc 7520A10-TRLF
Send this link via E-Mail
Help With This Screen
