CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
| Digi-Key Part Number | 478-1538-1-ND |
10 100 500 1000 |
.37400 .22100 .12750 .08840 |
Extended Price
3.74 22.10 63.75 88.40 |
| Manufacturer Part Number | 12065C472KAT2A | |||
| Description | CAP CERM 4700PF 10% 50V X7R 1206 | |||
| Quantity Available | 240 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C472KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 4700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Series | - |
| Mounting Type | Surface Mount - MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C472KAT2A 12065C472KAT2A 478 1538 1 ND 47815381ND 478-1538-1 |
12065C472KAT2A Specification Sheet
CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A (478-1538-1-ND)
Related parts:CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 1206 - 12065C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1538-1-ND.
CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 1206 - 12065C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1538-2-ND.
CAP CERM 4700PF 10% 50V X7R 1206 - 12065C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 1206 - 12065C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1538-6-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1379-1-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1379-2-ND.
CAP CERM 4700PF 10% 50V X7R 0805 - 08055C472KAT2A
Order 'cap cerm 4700pf 10% 50v x7r 0805 - 08055C472KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1379-6-ND.
CAP CERM 1000PF 10% 50V X7R 1206 - 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1530-1-ND.
CAP CERM 1000PF 10% 50V X7R 1206 - 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1530-2-ND.
CAP CERM 1000PF 10% 50V X7R 1206 - 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1530-6-ND.
CAP CERM 1200PF 10% 50V X7R 1206 - 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1531-1-ND.
CAP CERM 1200PF 10% 50V X7R 1206 - 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1531-2-ND.
CAP CERM 1200PF 10% 50V X7R 1206 - 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1531-6-ND.
CAP CERM 1500PF 10% 50V X7R 1206 - 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1532-1-ND.
CAP CERM 1500PF 10% 50V X7R 1206 - 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1532-2-ND.
CAP CERM 1500PF 10% 50V X7R 1206 - 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1532-6-ND.
Send this link via E-Mail
Help With This Screen