LIGHT PIPE 4POS RJ JACK SQ LENS - 7102P4-M
| Digi-Key Part Number | L70034-ND |
100 |
3.26000 |
Extended Price
326.00 |
| Manufacturer Part Number | 7102P4-M | |||
| Description | LIGHT PIPE 4POS RJ JACK SQ LENS | |||
| Quantity Available | 50 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7102P4-M |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Snap-In |
| Mounting Type | Pin Mount |
| Type | 4-Array |
| Number of Elements | 4 [Nom] |
| Shape | Square |
| Pitch | 41.910 mm [Typ] |
| Depth | 35.510 mm [Typ] |
| Height | 18.030 mm [Typ] |
| Length | 55.880 mm [Typ] |
| Other Names |
7102P4 M 7102P4M L70034 ND L70034ND L70034 |
7102P4-M Specification Sheet
LIGHT PIPE 4POS RJ JACK SQ LENS - 7102P4-M (L70034-ND)
Related parts:LIGHT PIPE 4POS RJ JACK SQ LENS - 7102P4-M
Order 'light pipe 4pos rj jack sq lens - 7102P4-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70034-ND.
LIGHT PIPE 4POS RJ JACK SQ LENS - 7101P4-M
Order 'light pipe 4pos rj jack sq lens - 7101P4-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70014-ND.
LIGHT PIPE 1POS RJ JACK SQ LENS - 7101P1-M
Order 'light pipe 1pos rj jack sq lens - 7101P1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70011-ND.
LIGHT PIPE 2POS RJ JACK SQ LENS - 7101P2-M
Order 'light pipe 2pos rj jack sq lens - 7101P2-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70012-ND.
LIGHT PIPE 3POS RJ JACK SQ LENS - 7101P3-M
Order 'light pipe 3pos rj jack sq lens - 7101P3-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70013-ND.
LIGHT PIPE 4POS RJ JACK RECT LEN - 7101R4-M
Order 'light pipe 4pos rj jack rect len - 7101R4-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70024-ND.
LIGHT PIPE 1POS RJ JACK SQ LENS - 7102P1-M
Order 'light pipe 1pos rj jack sq lens - 7102P1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70031-ND.
LIGHT PIPE 2POS RJ JACK SQ LENS - 7102P2-M
Order 'light pipe 2pos rj jack sq lens - 7102P2-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70032-ND.
LIGHT PIPE 3POS RJ JACK SQ LENS - 7102P3-M
Order 'light pipe 3pos rj jack sq lens - 7102P3-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70033-ND.
LIGHT PIPE 4POS RJ JACK RECT LEN - 7102R4-M
Order 'light pipe 4pos rj jack rect len - 7102R4-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70044-ND.
LIGHT PIPE 1POS RJ JACK RECT LEN - 7101R1-M
Order 'light pipe 1pos rj jack rect len - 7101R1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70021-ND.
LIGHT PIPE 1POS RJ JACK RECT LEN - 7102R1-M
Order 'light pipe 1pos rj jack rect len - 7102R1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70041-ND.
LIGHT PIPE 2POS RJ JACK RECT LEN - 7102R2-M
Order 'light pipe 2pos rj jack rect len - 7102R2-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70042-ND.
LIGHT PIPE - 7511A22
Order 'light pipe - 7511A22' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7511A22-ND.
LIGHT PIPE ONE PORT 1 POS - 7512A5-1-A
Order 'light pipe one port 1 pos - 7512A5-1-A' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7512A5-1-A-ND.
Send this link via E-Mail
Help With This Screen