LIGHT PIPE - 7511A22 - Optoelectronics, LEDs, LCDs, Lasers, Displays
| Digi-Key Part Number | 7511A22-ND |
500 |
.41760 |
Extended Price
208.80 |
| Manufacturer Part Number | 7511A22 | |||
| Description | LIGHT PIPE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 7511A22 |
| Vendor | CML Innovative Technologies |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Through Hole, Right Angle |
| Number of Elements | 2 [Nom] |
| Height | 14.990 mm [Typ] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
7511A22 7511A22 |
7511A22 Specification Sheet
LIGHT PIPE - 7511A22 (7511A22-ND) - Optoelectronics, LEDs, LCDs, Lasers, Displays
Related parts Optoelectronics, LEDs, LCDs, Lasers, Displays:LIGHT PIPE - 7511A22
Order 'light pipe - 7511A22' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7511A22-ND.
LIGHT PIPE ONE PORT 1 POS - 7512A5-1-A
Order 'light pipe one port 1 pos - 7512A5-1-A' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7512A5-1-A-ND.
LIGHT PIPE SINGLE RT ANGLE 3.6MM - 7513D2-L
Order 'light pipe single rt angle 3.6mm - 7513D2-L' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7513D2-L-ND.
OPTICAL LIGHT PIPE - 7513D2-S
Order 'optical light pipe - 7513D2-S' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7513D2-S-ND.
LIGHT PIPE .96" PANEL MNT - 7611D2-L
Order 'light pipe .96" panel mnt - 7611D2-L' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7611D2-L-ND.
LIGHT PIPE PNL MNT .38" VERT - 7611D2-S
Order 'light pipe pnl mnt .38" vert - 7611D2-S' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number 7611D2-S-ND.
LIGHT PIPE 1POS RJ JACK SQ LENS - 7101P1-M
Order 'light pipe 1pos rj jack sq lens - 7101P1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70011-ND.
LIGHT PIPE 2POS RJ JACK SQ LENS - 7101P2-M
Order 'light pipe 2pos rj jack sq lens - 7101P2-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70012-ND.
LIGHT PIPE 3POS RJ JACK SQ LENS - 7101P3-M
Order 'light pipe 3pos rj jack sq lens - 7101P3-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70013-ND.
LIGHT PIPE 4POS RJ JACK SQ LENS - 7101P4-M
Order 'light pipe 4pos rj jack sq lens - 7101P4-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70014-ND.
LIGHT PIPE 1POS RJ JACK RECT LEN - 7101R1-M
Order 'light pipe 1pos rj jack rect len - 7101R1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70021-ND.
LIGHT PIPE 4POS RJ JACK RECT LEN - 7101R4-M
Order 'light pipe 4pos rj jack rect len - 7101R4-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70024-ND.
LIGHT PIPE 1POS RJ JACK SQ LENS - 7102P1-M
Order 'light pipe 1pos rj jack sq lens - 7102P1-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70031-ND.
LIGHT PIPE 2POS RJ JACK SQ LENS - 7102P2-M
Order 'light pipe 2pos rj jack sq lens - 7102P2-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70032-ND.
LIGHT PIPE 3POS RJ JACK SQ LENS - 7102P3-M
Order 'light pipe 3pos rj jack sq lens - 7102P3-M' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L70033-ND.
Send this link via E-Mail
Help With This Screen