Light Pipes Clear Lumex Opto/Components Inc LPF-C071303S
LIGHT PIPE 2.8MM 7POS RA SMD - LPF-C071303S
| Digi-Key Part Number | 67-1857-ND |
1 10 25 100 250 500 1000 |
5.22000 4.50300 4.23240 3.06170 2.70152 2.59344 2.25125 |
Extended Price
5.22 45.03 105.81 306.17 675.38 1296.72 2251.25 |
| Manufacturer Part Number | LPF-C071303S | |||
| Description | LIGHT PIPE 2.8MM 7POS RA SMD | |||
| Quantity Available | 1650 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LPF-C071303S |
| Vendor | Lumex Opto/Components Inc |
| Category | Optoelectronics |
| Color | Clear |
| Mounting Type | Surface Mount, Right Angle |
| Lens Style/Size | Round, 2.8mm |
| Configuration | 7 wide |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LPF C071303S LPFC071303S 67 1857 ND 671857ND 67-1857 |
LPF-C071303S Specification Sheet
LIGHT PIPE 2.8MM 7POS RA SMD - LPF-C071303S (67-1857-ND)
Related parts Light Pipes Clear Lumex Opto/Components Inc LPF-C071303SLight Pipes Clear Lumex Opto/Components Inc LPF-C071303S
Order 'light pipe 2.8mm 7pos ra smd - LPF-C071303S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1857-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C021303S
Order 'light pipe 2.8mm 2pos ra smd - LPF-C021303S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1853-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C031303S
Order 'light pipe 2.8mm 3pos ra smd - LPF-C031303S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1854-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C041303S
Order 'light pipe 2.8mm 4pos ra smd - LPF-C041303S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1855-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C051303S
Order 'light pipe 2.8mm 5pos ra smd - LPF-C051303S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1856-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C041304S
Order 'light pipe 5.08mm 4pos ra smd - LPF-C041304S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number LPF-C041304S-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C011304S
Order 'light pipe 2.8mm sgl ra pos smd - LPF-C011304S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1847-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C013301S
Order 'light pipe 3mm 3pos ra round - LPF-C013301S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1851-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C014301S
Order 'light pipe 3mm 4pos ra round - LPF-C014301S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1852-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-R251321S
Order 'light pipe 3x1.8mm 25pos rec smd - LPF-R251321S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1859-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C011302S
Order 'light pipe 3mm sgl ra round smd - LPF-C011302S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1846-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C012301S
Order 'light pipe 3mm 2pos ra bend smd - LPF-C012301S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1849-ND.
Light Pipes Clear Lumex Opto/Components Inc LPF-C012303S
Order 'light pipe 3mm 2pos ra bend smd - LPF-C012303S' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1850-ND.
Light Pipes Clear Lumex Opto/Components Inc LPA-C011301S-10
Order 'light pipe 10mm single vert smd - LPA-C011301S-10' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1833-ND.
Light Pipes Clear Lumex Opto/Components Inc LPA-C011301S-20
Order 'light pipe 20mm single vert smd - LPA-C011301S-20' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1834-ND.
Options for Light Pipes Clear Lumex Opto/Components Inc LPF-C071303S
Send this link via E-Mail
Help With This Screen
