Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LIGHT PIPE 2.8MM SGL RA POS SMD - LPF-C011304S

Digi-Key Part Number 67-1847-ND
Price Break
1
10
25
100
250
500
1000
Unit Price
.97000
.83500
.78480
.56780
.50100
.48096
.41750
Extended Price
0.97
8.35
19.62
56.78
125.25
240.48
417.50
Manufacturer Part NumberLPF-C011304S
DescriptionLIGHT PIPE 2.8MM SGL RA POS SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLPF-C011304S
VendorLumex Inc.
CategoryOptoelectronics, LEDs, LCDs, Lasers, Displays
Mounting TypeBoard Mount
TypeSingle Array
Number of Elements1 [Nom]
ColorClear
ShapeRound
UsageSML-LX1206
UsageSML-LX1210
Housing ColorClear
Housing MaterialPolycarbonate
Lens MaterialPolycarbonate
Lens TypeDiffused
PackagingBulk
StandardUL
Diameter2.8000 mm [Typ]
Height5.100 mm [Typ]
Length16.000 mm [Typ]
Width8.620 mm [Typ]
Lead Free StatusRequest Inventory Verification
RoHS StatusRequest Inventory Verification
Other Names LPF C011304S
LPFC011304S
67 1847 ND
671847ND
67-1847

LPF-C011304S Specification Sheet

Image of LIGHT PIPE 2.8MM SGL RA POS SMD - LPF-C011304S

LIGHT PIPE 2.8MM SGL RA POS SMD - LPF-C011304S (67-1847-ND)

Related parts:
LIGHT PIPE 2.8MM SGL RA POS SMD - LPF-C011304S
 Order 'light pipe 2.8mm sgl ra pos smd - LPF-C011304S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1847-ND.
LIGHT PIPE 3MM SGL RA ROUND SMD - LPF-C011302S
 Order 'light pipe 3mm sgl ra round smd - LPF-C011302S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1846-ND.
LIGHT PIPE 3MM 2POS RA BEND SMD - LPF-C012301S
 Order 'light pipe 3mm 2pos ra bend smd - LPF-C012301S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1849-ND.
LIGHT PIPE 3MM 2POS RA BEND SMD - LPF-C012303S
 Order 'light pipe 3mm 2pos ra bend smd - LPF-C012303S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1850-ND.
LIGHT PIPE 3X5.5MM RA RECT SMD - LPF-R011362S
 Order 'light pipe 3x5.5mm ra rect smd - LPF-R011362S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1858-ND.
LIGHT PIPE 2.8MM 2POS RA SMD - LPF-C021303S
 Order 'light pipe 2.8mm 2pos ra smd - LPF-C021303S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1853-ND.
LIGHT PIPE 2.8MM 3POS RA SMD - LPF-C031303S
 Order 'light pipe 2.8mm 3pos ra smd - LPF-C031303S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1854-ND.
LIGHT PIPE 2.8MM 4POS RA SMD - LPF-C041303S
 Order 'light pipe 2.8mm 4pos ra smd - LPF-C041303S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1855-ND.
LIGHT PIPE 2.8MM 5POS RA SMD - LPF-C051303S
 Order 'light pipe 2.8mm 5pos ra smd - LPF-C051303S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1856-ND.
LIGHT PIPE 2.8MM 7POS RA SMD - LPF-C071303S
 Order 'light pipe 2.8mm 7pos ra smd - LPF-C071303S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1857-ND.
LIGHT PIPE 3MM 3POS RA ROUND - LPF-C013301S
 Order 'light pipe 3mm 3pos ra round - LPF-C013301S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1851-ND.
LIGHT PIPE 3MM 4POS RA ROUND - LPF-C014301S
 Order 'light pipe 3mm 4pos ra round - LPF-C014301S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1852-ND.
LIGHT PIPE 3X1.8MM 25POS REC SMD - LPF-R251321S
 Order 'light pipe 3x1.8mm 25pos rec smd - LPF-R251321S' online from Digi-Key. Manufactured by Lumex Inc. Digi-Key part number 67-1859-ND.
LIGHT PIPE CLEAR 2 POS - 7512D2
 Order 'light pipe clear 2 pos - 7512D2' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L71100-ND.
LIGHT PIPE RED 2 POS - 7512D1
 Order 'light pipe red 2 pos - 7512D1' online from Digi-Key. Manufactured by CML Innovative Technologies. Digi-Key part number L71101-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LIGHT PIPE 2.8MM 7POS RA SMD - LPF-C071303S Next: LIGHT PIPE 20MM SINGLE VERT SMD - LPA-C011301S-20