LIGHT PIPE .125" PNL MNT - PLP2-125
Light Pipes Clear Bivar Inc PLP2-125
| Digi-Key Part Number | 492-1152-ND |
1 10 100 500 1000 2500 5000 10000 25000 |
.74000 .40400 .29400 .24990 .23079 .20580 .19110 .18375 .17640 |
Extended Price
0.74 4.04 29.40 124.95 230.79 514.50 955.50 1837.50 4410.00 |
| Manufacturer Part Number | PLP2-125 | |||
| Description | LIGHT PIPE .125" PNL MNT | |||
| Quantity Available | 23835 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLP2-125 |
| Vendor | Bivar Inc |
| Category | Optoelectronics |
| Color | Clear |
| Mounting Type | Panel Mount |
| Lens Style/Size | Round, 2.8mm |
| Configuration | Single |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLP2 125 PLP2125 492 1152 ND 4921152ND 492-1152 |
PLP2-125 Specification Sheet
LIGHT PIPE .125" PNL MNT - PLP2-125 (492-1152-ND)
Related parts Light Pipes Clear Bivar Inc PLP2-125LIGHT PIPE .250" PNL MNT - PLP2-250
Order 'light pipe .250" pnl mnt - PLP2-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1153-ND.
LIGHT PIPE .500" PNL MNT - PLP2-500
Order 'light pipe .500" pnl mnt - PLP2-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1154-ND.
LIGHT PIPE .750" PNL MNT - PLP2-750
Order 'light pipe .750" pnl mnt - PLP2-750' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1155-ND.
LIGHT PIPE .350" PNL MNT - PLP2-350
Order 'light pipe .350" pnl mnt - PLP2-350' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-350-ND.
LIGHT PIPE .375" PNL MNT - PLP2-375
Order 'light pipe .375" pnl mnt - PLP2-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-375-ND.
LIGHT PIPE .625" PNL MNT - PLP2-625
Order 'light pipe .625" pnl mnt - PLP2-625' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-625-ND.
LIGHT PIPE .250" PNL MNT BLUE - PLP2-250BE
Order 'light pipe .250" pnl mnt blue - PLP2-250BE' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-250BE-ND.
LIGHT PIPE .250" PNL MNT GREEN - PLP2-250GN
Order 'light pipe .250" pnl mnt green - PLP2-250GN' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP2-250GN-ND.
LIGHT PIPE .125" PNL MNT - PLP2-125
Order 'light pipe .125" pnl mnt - PLP2-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1152-ND.
LIGHT PIPE .125" ROUND PNL MNT - PLP1-125
Order 'light pipe .125" round pnl mnt - PLP1-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1148-ND.
LIGHT PIPE .125" ROUND PNL MT - PLP5-125
Order 'light pipe .125" round pnl mt - PLP5-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1141-ND.
LIGHT PIPE 1.25" ROUND PNL MT - PLP5-1250
Order 'light pipe 1.25" round pnl mt - PLP5-1250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1146-ND.
LIGHT PIPE T1 .125 FLAT PNL MNT - PLP1-125-F
Order 'light pipe t1 .125 flat pnl mnt - PLP1-125-F' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP1-125-F-ND.
LIGHT PIPE .250" ROUND PNL MNT - PLP1-250
Order 'light pipe .250" round pnl mnt - PLP1-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1149-ND.
LIGHT PIPE .500" ROUND PNL MNT - PLP1-500
Order 'light pipe .500" round pnl mnt - PLP1-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1150-ND.
Options for Light Pipes Clear Bivar Inc PLP2-125
Send this link via E-Mail
Help With This Screen
