LIGHT PIPE .125" ROUND PNL MNT - PLP1-125 - Optoelectronics
| Digi-Key Part Number | 492-1148-ND |
1 10 100 500 1000 2500 5000 10000 25000 |
.74000 .40400 .29400 .24990 .23079 .20580 .19110 .18375 .17640 |
Extended Price
0.74 4.04 29.40 124.95 230.79 514.50 955.50 1837.50 4410.00 |
| Manufacturer Part Number | PLP1-125 | |||
| Description | LIGHT PIPE .125" ROUND PNL MNT | |||
| Quantity Available | 2402 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PLP1-125 |
| Vendor | Bivar Inc |
| Category | Optoelectronics |
| Color | Clear |
| Mounting Type | Panel Mount |
| Lens Style/Size | Round, 3mm, T-1 |
| Configuration | Single |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PLP1 125 PLP1125 492 1148 ND 4921148ND 492-1148 |
PLP1-125 Specification Sheet
LIGHT PIPE .125" ROUND PNL MNT - PLP1-125 (492-1148-ND) - Optoelectronics
Related parts Optoelectronics :LIGHT PIPE .125" ROUND PNL MNT - PLP1-125
Order 'light pipe .125" round pnl mnt - PLP1-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1148-ND.
LIGHT PIPE .250" ROUND PNL MNT - PLP1-250
Order 'light pipe .250" round pnl mnt - PLP1-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1149-ND.
LIGHT PIPE .500" ROUND PNL MNT - PLP1-500
Order 'light pipe .500" round pnl mnt - PLP1-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1150-ND.
LIGHT PIPE .750" ROUND PNL MNT - PLP1-750
Order 'light pipe .750" round pnl mnt - PLP1-750' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1151-ND.
LIGHT PIPE .350" ROUND PNL MNT - PLP1-350
Order 'light pipe .350" round pnl mnt - PLP1-350' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP1-350-ND.
LIGHT PIPE .375" ROUND PNL MNT - PLP1-375
Order 'light pipe .375" round pnl mnt - PLP1-375' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP1-375-ND.
LIGHT PIPE .625" ROUND PNL MNT - PLP1-625
Order 'light pipe .625" round pnl mnt - PLP1-625' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP1-625-ND.
LIGHT PIPE T1 .125 FLAT PNL MNT - PLP1-125-F
Order 'light pipe t1 .125 flat pnl mnt - PLP1-125-F' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP1-125-F-ND.
LIGHT PIPE .125" ROUND PNL MT - PLP5-125
Order 'light pipe .125" round pnl mt - PLP5-125' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1141-ND.
LIGHT PIPE .250" ROUND PNL MT - PLP5-250
Order 'light pipe .250" round pnl mt - PLP5-250' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1142-ND.
LIGHT PIPE .500" ROUND PNL MT - PLP5-500
Order 'light pipe .500" round pnl mt - PLP5-500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1143-ND.
LIGHT PIPE .750" ROUND PNL MT - PLP5-750
Order 'light pipe .750" round pnl mt - PLP5-750' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1144-ND.
LIGHT PIPE 1.00" ROUND PNL MT - PLP5-1000
Order 'light pipe 1.00" round pnl mt - PLP5-1000' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1145-ND.
LIGHT PIPE 1.50" ROUND PNL MT - PLP5-1500
Order 'light pipe 1.50" round pnl mt - PLP5-1500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number 492-1147-ND.
LIGHT PIPE 1.50" ROUND PNL MT - PLP5-2-1500
Order 'light pipe 1.50" round pnl mt - PLP5-2-1500' online from Digi-Key. Manufactured by Bivar Inc. Digi-Key part number PLP5-2-1500-ND.
Send this link via E-Mail
Help With This Screen
