Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z

Digi-Key Part Number 475-2565-2-ND
Price Break
800
1600
Unit Price
1.65000
1.46300
Extended Price
1320.00
2340.80
Manufacturer Part NumberLY W5SM-GZJX-46-0-400-R18-Z
DescriptionLED DRAGON 590NM YELLOW CLR SMD
Quantity Available 800
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLY W5SM-GZJX-46-0-400-R18-Z
VendorOsram Opto Semiconductors Inc
CategoryOptoelectronics
ColorYellow
Package / Case7mm x 6mm x 1mm
PackagingTape & Reel (TR)
Millicandela Rating12600mcd
Voltage Rating2.2V
Wavelength590nm
Current - Test400mA
Lens Style/Size-
Viewing Angle120°
Lens TypeClear
Luminous Flux38 lm
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LY W5SM GZJX 46 0 400 R18 Z
LY W5SMGZJX460400R18Z
475 2565 2 ND
47525652ND
475-2565-2

LY W5SM-GZJX-46-0-400-R18-Z Specification Sheet

Image of LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z

LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z (475-2565-2-ND)

Related parts:
LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z
 Order 'led dragon 590nm yellow clr smd - LY W5SM-GZJX-46-0-400-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2565-2-ND.
LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z
 Order 'led dragon 590nm yellow clr smd - LY W5SM-GZJX-46-0-400-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2565-1-ND.
LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z
 Order 'led dragon 590nm yellow clr smd - LY W5SM-GZJX-46-0-400-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2565-6-ND.
LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GYHZ-35-0-400-R18-Z
 Order 'led dragon 590nm yellow clr smd - LY W5SM-GYHZ-35-0-400-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number LY W5SM-GYHZ-35-0-400-R18-Z-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A670-J1L2-26-0-10-R33-Z
 Order 'led sideled 587nm yellow clr smd - LY A670-J1L2-26-0-10-R33-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY A670-J1L2-26-0-10-R33-Z-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A675-S1U2-26-0-30-R33-Z
 Order 'led sideled 587nm yellow clr smd - LY A675-S1U2-26-0-30-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2546-2-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A67B-T1V1-26-0-30-R33-Z
 Order 'led sideled 587nm yellow clr smd - LY A67B-T1V1-26-0-30-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2547-2-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY A67K-J2M1-26-0-2-R33-Z
 Order 'led sideled 587nm yellow clr smd - LY A67K-J2M1-26-0-2-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2548-2-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M47K-J1L2-26-0-2-R18-Z
 Order 'led topled 587nm yellow clr smd - LY M47K-J1L2-26-0-2-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY M47K-J1L2-26-0-2-R18-Z-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M670-H2L1-26-0-10-R18-Z
 Order 'led topled 587nm yellow clr smd - LY M670-H2L1-26-0-10-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY M670-H2L1-26-0-10-R18-Z-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M676-Q2T1-26-0-20-R18-Z
 Order 'led topled 587nm yellow clr smd - LY M676-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY M676-Q2T1-26-0-20-R18-Z-ND.
LED TOPLED 587NM YELLOW CLR SMD - LY M67K-J1L2-26-0-2-R18-Z
 Order 'led topled 587nm yellow clr smd - LY M67K-J1L2-26-0-2-R18-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number LY M67K-J1L2-26-0-2-R18-Z-ND.
LED SIDELED 587NM YELLOW CLR SMD - LY Y876-Q2T1-26-0-20-R18-Z
 Order 'led sideled 587nm yellow clr smd - LY Y876-Q2T1-26-0-20-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2566-2-ND.
LED DRAGON 617NM AMBER CLR SMD - LA W5SM-HXJX-24-0-400-R18-Z
 Order 'led dragon 617nm amber clr smd - LA W5SM-HXJX-24-0-400-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1375-2-ND.
LED DRAGON 470NM BLUE CLR SMD - LB W5SM-EYGX-35-0-350-R18-Z
 Order 'led dragon 470nm blue clr smd - LB W5SM-EYGX-35-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1393-2-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GYHZ-35-0-400-R18-Z Next: LED DRAGON 590NM YELLOW CLR SMD - LY W5SM-GZJX-46-0-400-R18-Z