LEDs - High Brightness Modules Red 2.95V Dialight LSP1-R-XXX
LIGHT ENG SPOT 1W RED W/HOLDER - LSP1-R-XXX
| Digi-Key Part Number | LSP1-R-XXX-ND |
20 |
15.23950 |
Extended Price
304.79 |
| Manufacturer Part Number | LSP1-R-XXX | |||
| Description | LIGHT ENG SPOT 1W RED W/HOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSP1-R-XXX |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red |
| Interface | - |
| Luminous Flux | 30.6 lm |
| Wavelength | 627nm |
| Voltage - Input | 2.95V |
| Power - Input | 1.03W |
| Light Output Power | 45.9mW |
| Type | Without Connector |
| Configuration | Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSP1 R XXX LSP1RXXX |
LSP1-R-XXX Specification Sheet
LIGHT ENG SPOT 1W RED W/HOLDER - LSP1-R-XXX (LSP1-R-XXX-ND)
Related parts LEDs - High Brightness Modules Red 2.95V Dialight LSP1-R-XXXLEDs - High Brightness Modules Red 2.95V Dialight LSP1-R-XXX
Order 'light eng spot 1w red w/holder - LSP1-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-R-XXX-ND.
LEDs - High Brightness Modules Blue 3.42V Dialight LSP1-B-XXX
Order 'light eng spot 1w blue w/holder - LSP1-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-B-XXX-ND.
LEDs - High Brightness Modules Green 3.42V Dialight LSP1-G-XXX
Order 'light eng spot 1w green w/holder - LSP1-G-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-G-XXX-ND.
LEDs - High Brightness Modules White 3.42V Dialight LSP1-W-XXX
Order 'light eng spot 1w white w/holder - LSP1-W-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-W-XXX-ND.
LEDs - High Brightness Modules White 3.42V Dialight LSP1-WW-XXX
Order 'light eng spot 1w wm wh w/holder - LSP1-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-WW-XXX-ND.
Dialight Led Optoelectronics, Leds, Lcds, Lasers, Display FL-1-R
Order 'light eng flare 1w red w/lens - FL-1-R' online from Digi-Key. Manufactured by Dialight. Digi-Key part number FL-1-R-ND.
LEDs - High Brightness Modules Red 2.95V Dialight LLN3-R-XXX
Order 'light engine 3x1w red w/holder - LLN3-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1959-ND.
LEDs - High Brightness Modules Red 2.95V Dialight LLN9-R-XXX
Order 'light engine 9x1w red w/holder - LLN9-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1964-ND.
LEDs - High Brightness Modules Red 2.95V Dialight LSP3-R-XXX
Order 'light eng array 3x1w red 48mm - LSP3-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1987-ND.
LEDs - High Brightness Modules Red 2.95V Dialight LSP6-R-XXX
Order 'light eng array 6x1w red 69mm - LSP6-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1992-ND.
LEDs - High Brightness Modules Red 2.95V Dialight LSP9-R-XXX
Order 'light eng array 9x1w red 90mm - LSP9-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1997-ND.
LEDs - >75mA, High Brightness Red - - - - - Dialight FL-2-R
Order 'light eng flare 2w red w/lens - FL-2-R' online from Digi-Key. Manufactured by Dialight. Digi-Key part number FL-2-R-ND.
LEDs - High Brightness Modules White 3.42V Dialight LSP3-WW-XXX
Order 'light eng array 3x1w wm wht 48mm - LSP3-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1988-ND.
LEDs - High Brightness Modules White 3.42V Dialight LSP6-WW-XXX
Order 'light eng array 6x1w wm wht 69mm - LSP6-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1993-ND.
LEDs - High Brightness Modules White 3.42V Dialight LSP9-WW-XXX
Order 'light eng array 9x1w wm wht 90mm - LSP9-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1998-ND.
Options for LEDs - High Brightness Modules Red 2.95V Dialight LSP1-R-XXX
Send this link via E-Mail
Help With This Screen
