2700pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C272KAT2A
CAP CERM 2700PF 10% 50V X7R 1206 - 12065C272KAT2A - Capacitors
| Digi-Key Part Number | 478-1535-1-ND |
10 100 500 1000 |
.30300 .17880 .10312 .07150 |
Extended Price
3.03 17.88 51.56 71.50 |
| Manufacturer Part Number | 12065C272KAT2A | |||
| Description | CAP CERM 2700PF 10% 50V X7R 1206 | |||
| Quantity Available | 8840 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12065C272KAT2A |
| Vendor | AVX Corporation (VA) |
| Category | Capacitors |
| Capacitance | 2700pF |
| Voltage - Rated | 50V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Cut Tape (CT) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12065C272KAT2A 12065C272KAT2A 478 1535 1 ND 47815351ND 478-1535-1 |
CAP CERM 2700PF 10% 50V X7R 1206 - 12065C272KAT2A (478-1535-1-ND) - Capacitors
Related parts 2700pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C272KAT2A2700pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 1206 - 12065C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1535-1-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 1206 - 12065C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1535-6-ND.
2700pF Ceramic Capacitor AVX Corporation 1206 (3216 metric) 50V 12065C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 1206 - 12065C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1535-2-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 0402 - 04025C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1106-1-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 0402 (1005 metric) 50V 04025C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 0402 - 04025C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1106-6-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 0603 - 06035C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1220-1-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 0603 (1608 metric) 50V 06035C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 0603 - 06035C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1220-6-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 50V 08055C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 0805 - 08055C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1376-1-ND.
2700pF Ceramic Capacitor AVX Corporation (VA) 0805 (2012 metric) 50V 08055C272KAT2A
Order 'cap cerm 2700pf 10% 50v x7r 0805 - 08055C272KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1376-6-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1530-1-ND.
1000pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C102KAT2A
Order 'cap cerm 1000pf 10% 50v x7r 1206 - 12065C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1530-6-ND.
1200pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1531-1-ND.
1200pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C122KAT2A
Order 'cap cerm 1200pf 10% 50v x7r 1206 - 12065C122KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1531-6-ND.
1500pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1532-1-ND.
1500pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C152KAT2A
Order 'cap cerm 1500pf 10% 50v x7r 1206 - 12065C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1532-6-ND.
Options for 2700pF Ceramic Capacitor AVX Corporation (VA) 1206 (3216 metric) 50V 12065C272KAT2A
Send this link via E-Mail
Help With This Screen
