LIGHT ENG SPOT 1W BLUE W/HOLDER - LSP1-B-XXX - Optoelectronics
| Digi-Key Part Number | LSP1-B-XXX-ND |
20 |
16.26300 |
Extended Price
325.26 |
| Manufacturer Part Number | LSP1-B-XXX | |||
| Description | LIGHT ENG SPOT 1W BLUE W/HOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LSP1-B-XXX |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Blue |
| Interface | - |
| Luminous Flux | 217.5 lm |
| Wavelength | 455nm |
| Voltage - Input | 3.42V |
| Power - Input | 1.2W |
| Light Output Power | 326.25mW |
| Type | Without Connector |
| Configuration | Single |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LSP1 B XXX LSP1BXXX |
LSP1-B-XXX Specification Sheet
LIGHT ENG SPOT 1W BLUE W/HOLDER - LSP1-B-XXX (LSP1-B-XXX-ND) - Optoelectronics
Related parts Optoelectronics :LIGHT ENG SPOT 1W BLUE W/HOLDER - LSP1-B-XXX
Order 'light eng spot 1w blue w/holder - LSP1-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-B-XXX-ND.
LIGHT ENG SPOT 1W GREEN W/HOLDER - LSP1-G-XXX
Order 'light eng spot 1w green w/holder - LSP1-G-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-G-XXX-ND.
LIGHT ENG SPOT 1W RED W/HOLDER - LSP1-R-XXX
Order 'light eng spot 1w red w/holder - LSP1-R-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-R-XXX-ND.
LIGHT ENG SPOT 1W WHITE W/HOLDER - LSP1-W-XXX
Order 'light eng spot 1w white w/holder - LSP1-W-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-W-XXX-ND.
LIGHT ENG SPOT 1W WM WH W/HOLDER - LSP1-WW-XXX
Order 'light eng spot 1w wm wh w/holder - LSP1-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number LSP1-WW-XXX-ND.
LIGHT ENG FLARE 1W BLUE W/LENS - FL-1-B
Order 'light eng flare 1w blue w/lens - FL-1-B' online from Digi-Key. Manufactured by Dialight. Digi-Key part number FL-1-B-ND.
LIGHT ENGINE 3X1W BLUE W/HOLDER - LLN3-B-XXX
Order 'light engine 3x1w blue w/holder - LLN3-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1957-ND.
LIGHT ENGINE 9X1W BLUE W/HOLDER - LLN9-B-XXX
Order 'light engine 9x1w blue w/holder - LLN9-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1962-ND.
LIGHT ENG ARRAY 3X1W BLUE 48MM - LSP3-B-XXX
Order 'light eng array 3x1w blue 48mm - LSP3-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1985-ND.
LIGHT ENG ARRAY 6X1W BLUE 69MM - LSP6-B-XXX
Order 'light eng array 6x1w blue 69mm - LSP6-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1990-ND.
LIGHT ENG ARRAY 9X1W BLUE 90MM - LSP9-B-XXX
Order 'light eng array 9x1w blue 90mm - LSP9-B-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1995-ND.
LIGHT ENG FLARE 2W BLUE W/LENS - FL-2-B
Order 'light eng flare 2w blue w/lens - FL-2-B' online from Digi-Key. Manufactured by Dialight. Digi-Key part number FL-2-B-ND.
LIGHT ENG ARRAY 3X1W WM WHT 48MM - LSP3-WW-XXX
Order 'light eng array 3x1w wm wht 48mm - LSP3-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1988-ND.
LIGHT ENG ARRAY 6X1W WM WHT 69MM - LSP6-WW-XXX
Order 'light eng array 6x1w wm wht 69mm - LSP6-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1993-ND.
LIGHT ENG ARRAY 9X1W WM WHT 90MM - LSP9-WW-XXX
Order 'light eng array 9x1w wm wht 90mm - LSP9-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1998-ND.
Send this link via E-Mail
Help With This Screen
