LIGHT ENGINE TITAN WM WHT 665LM - NT-52D1-0430
| Digi-Key Part Number | 521-1044-ND |
1 10 50 100 |
77.12000 71.50000 65.50000 62.50000 |
Extended Price
77.12 715.00 3275.00 6250.00 |
| Manufacturer Part Number | NT-52D1-0430 | |||
| Description | LIGHT ENGINE TITAN WM WHT 665LM | |||
| Quantity Available | 5 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NT-52D1-0430 |
| Vendor | Lamina Lighting |
| Category | Optoelectronics, LEDs, LCDs, Lasers, Displays |
| Mounting Type | Chassis |
| Package Name | Module |
| LED Color | White |
| Test Current | 1.1 A [Nom] |
| Wavelength | 3150 K [Typ] |
| Luminous Flux | 665.0 lm [Typ] |
| Forward Voltage (Vf) | 22.800 V [Typ] |
| Viewing Angle | 60° [Typ] |
| Packaging | Tray |
| Mfr. LED Color | White Warm |
| Forward Current | 1400.00 mA [Typ] |
| Power | 32.00 W [Typ] |
| Storage Temperature | -40 °C [Min] |
| Storage Temperature | 100 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NT 52D1 0430 NT52D10430 521 1044 ND 5211044ND 521-1044 |
NT-52D1-0430 Specification Sheet
LIGHT ENGINE TITAN WM WHT 665LM - NT-52D1-0430 (521-1044-ND)
Related parts:LIGHT ENGINE TITAN WM WHT 665LM - NT-52D1-0430
Order 'light engine titan wm wht 665lm - NT-52D1-0430' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1044-ND.
LIGHT ENGINE TITAN TURBO WARM WH - NT-54D1-0486
Order 'light engine titan turbo warm wh - NT-54D1-0486' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1061-ND.
LIGHT ENGINE TITAN RED/GRN/BLUE - NT-53F0-0428
Order 'light engine titan red/grn/blue - NT-53F0-0428' online from Digi-Key. Manufactured by Lamina Ceramics. Digi-Key part number 521-1045-ND.
LIGHT ENGINE 3X1W WM WHT W/HLDR - LLN3-WW-XXX
Order 'light engine 3x1w wm wht w/hldr - LLN3-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1960-ND.
LIGHT ENGINE 9X1W WM WHT W/HLDR - LLN9-WW-XXX
Order 'light engine 9x1w wm wht w/hldr - LLN9-WW-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1965-ND.
LIGHT ENGINE TITAN TURBO DAY WHT - NT-54D0-0487
Order 'light engine titan turbo day wht - NT-54D0-0487' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1060-ND.
LIGHT ENGINE TITAN DAYWHT 1070LM - NT-52D0-0429
Order 'light engine titan daywht 1070lm - NT-52D0-0429' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1043-ND.
LIGHT ENGINE TITAN RED - NT-51A0-0468
Order 'light engine titan red - NT-51A0-0468' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1062-ND.
LIGHT ENGINE TITAN AMBER - NT-51E0-0481
Order 'light engine titan amber - NT-51E0-0481' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1063-ND.
LIGHT ENGINE TITAN BLUE - NT-52B1-0469
Order 'light engine titan blue - NT-52B1-0469' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1064-ND.
LIGHT ENG TITAN TURBO TRUCOLOR - NT-54D2-0509
Order 'light eng titan turbo trucolor - NT-54D2-0509' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1074-ND.
LIGHT ENGINE ATLAS II WARM WHITE - NT2-42D1-0529
Order 'light engine atlas ii warm white - NT2-42D1-0529' online from Digi-Key. Manufactured by Lamina Lighting. Digi-Key part number 521-1073-ND.
LIGHT ENGINE ARRAY 3X1W WM WHITE - LLT3-WW
Order 'light engine array 3x1w wm white - LLT3-WW' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1972-ND.
LIGHT ENGINE ARRAY 6X1W WM WHITE - LLT6-WW
Order 'light engine array 6x1w wm white - LLT6-WW' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1978-ND.
LIGHT ENGINE ARRAY 9X1W WM WHITE - LLT9-WW
Order 'light engine array 9x1w wm white - LLT9-WW' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1984-ND.
Send this link via E-Mail
Help With This Screen