LED 528NM GREEN CLR SMD - LT W5SG-GXHY-35-Z
| Digi-Key Part Number | 475-1126-2-ND |
800 |
2.89800 |
Extended Price
2318.40 |
| Manufacturer Part Number | LT W5SG-GXHY-35-Z | |||
| Description | LED 528NM GREEN CLR SMD | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT W5SG-GXHY-35-Z |
| Vendor | Osram Opto Semiconductors Inc |
| Category | Optoelectronics |
| Color | Green |
| Package / Case | 7mm x 6mm x 1mm |
| Packaging | Tape & Reel (TR) |
| Millicandela Rating | 10000mcd |
| Voltage Rating | 3.8V |
| Wavelength | 528nm |
| Current - Test | 350mA |
| Lens Style/Size | Round with Flat Top |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 8.2 lm |
| Mounting Type | Surface Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT W5SG GXHY 35 Z LT W5SGGXHY35Z 475 1126 2 ND 47511262ND 475-1126-2 |
LT W5SG-GXHY-35-Z Specification Sheet
LED 528NM GREEN CLR SMD - LT W5SG-GXHY-35-Z (475-1126-2-ND)
Related parts:LED 528NM GREEN CLR SMD - LT W5SG-GXHY-35-Z
Order 'led 528nm green clr smd - LT W5SG-GXHY-35-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc (VA). Digi-Key part number 475-1126-1-ND.
LED 528NM GREEN CLR SMD - LT W5SG-GXHY-35-Z
Order 'led 528nm green clr smd - LT W5SG-GXHY-35-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-1126-2-ND.
LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2529-2-ND.
LED SIDELED 528NM GREEN CLR SMD - LT Y87S-N1Q2-35-0-10-R18-Z
Order 'led sideled 528nm green clr smd - LT Y87S-N1Q2-35-0-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2533-2-ND.
LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2529-1-ND.
LED SIDELED 528NM GREEN CLR SMD - LT A67C-S2V1-35-0-20-R33-Z
Order 'led sideled 528nm green clr smd - LT A67C-S2V1-35-0-20-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2529-6-ND.
LED SIDELED 528NM GREEN CLR SMD - LT Y87S-N1Q2-35-0-10-R18-Z
Order 'led sideled 528nm green clr smd - LT Y87S-N1Q2-35-0-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2533-1-ND.
LED SIDELED 528NM GREEN CLR SMD - LT Y87S-N1Q2-35-0-10-R18-Z
Order 'led sideled 528nm green clr smd - LT Y87S-N1Q2-35-0-10-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2533-6-ND.
LED SIDELED 532NM GREEN CLR SMD - LT A673-N2S1-35-0-10-R33-Z
Order 'led sideled 532nm green clr smd - LT A673-N2S1-35-0-10-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2528-2-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. Digi-Key part number 475-2532-2-ND.
LED SIDELED 532NM GREEN CLR SMD - LT A673-N2S1-35-0-10-R33-Z
Order 'led sideled 532nm green clr smd - LT A673-N2S1-35-0-10-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2528-1-ND.
LED SIDELED 532NM GREEN CLR SMD - LT A673-N2S1-35-0-10-R33-Z
Order 'led sideled 532nm green clr smd - LT A673-N2S1-35-0-10-R33-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2528-6-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2532-1-ND.
LED DRAGON 528NM GREEN CLR SMD - LT W5SM-HYJZ-36-0-350-R18-Z
Order 'led dragon 528nm green clr smd - LT W5SM-HYJZ-36-0-350-R18-Z' online from Digi-Key. Manufactured by Osram Opto Semiconductors Inc. (VA). Digi-Key part number 475-2532-6-ND.
LED TRUE GREEN 532NM SMD - LT T773-N2S1-35-Z
Order 'led true green 532nm smd - LT T773-N2S1-35-Z' online from Digi-Key. Manufactured by Osram. Digi-Key part number 475-1237-ND.
Send this link via E-Mail
Help With This Screen