LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG - Optoelectronics
| Digi-Key Part Number | 365-1244-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OVTL09LGAG | |||
| Description | LED 524NM GREEN 10W 33MM ARRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OVTL09LGAG |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Color | Green |
| Package / Case | 1.15" L x 1.15" W x 0.34" H (29.15mm x 29.15mm x 8.65mm) |
| Packaging | Tray |
| Millicandela Rating | - |
| Voltage Rating | 11V |
| Wavelength | 524nm |
| Current - Test | 1.1A |
| Lens Style/Size | Round, 26.93mm |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 290 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OVTL09LGAG OVTL09LGAG 365 1244 ND 3651244ND 365-1244 |
OVTL09LGAG Specification Sheet
LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG (365-1244-ND) - Optoelectronics
Related parts Optoelectronics :LED 524NM GREEN 10W 33MM ARRAY - OVTL09LGAG
Order 'led 524nm green 10w 33mm array - OVTL09LGAG' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1244-ND.
LED 467NM BLUE 10W 33MM ARRAY - OVTL09LGAB
Order 'led 467nm blue 10w 33mm array - OVTL09LGAB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1242-ND.
LED 624NM RED 10W 33MM ARRAY - OVTL09LGAR
Order 'led 624nm red 10w 33mm array - OVTL09LGAR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1243-ND.
LED 595NM AMBER 10W 33MM ARRAY - OVTL09LGAA
Order 'led 595nm amber 10w 33mm array - OVTL09LGAA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1245-ND.
LED WHITE 10W 33MM ARRAY - OVTL09LGAW
Order 'led white 10w 33mm array - OVTL09LGAW' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1241-ND.
LED 515NM GRN 10W 29.15MM ARRAY - OVTL09LG3G
Order 'led 515nm grn 10w 29.15mm array - OVTL09LG3G' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1379-ND.
LED 595NM AMBR 10W 29.15MM ARRAY - OVTL09LG3A
Order 'led 595nm ambr 10w 29.15mm array - OVTL09LG3A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1382-ND.
LED 460NM BLUE 10W 29.15MM ARRAY - OVTL09LG3B
Order 'led 460nm blue 10w 29.15mm array - OVTL09LG3B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1383-ND.
LED 625NM RED 10W 29.15MM ARRAY - OVTL09LG3R
Order 'led 625nm red 10w 29.15mm array - OVTL09LG3R' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1385-ND.
LED COOL WHITE 10W 29.15MM ARRAY - OVTL09LG3W
Order 'led cool white 10w 29.15mm array - OVTL09LG3W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1386-ND.
LED WARM WHT 10W 29.15MM ARRAY - OVTL09LG3WW
Order 'led warm wht 10w 29.15mm array - OVTL09LG3WW' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1397-ND.
LED 530NM GREEN 1W SMD 6 X 6 - OVSPGBCR4
Order 'led 530nm green 1w smd 6 x 6 - OVSPGBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1344-1-ND.
LED 530NM GREEN 1W SMD 6 X 6 - OVSPGBCR4
Order 'led 530nm green 1w smd 6 x 6 - OVSPGBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1344-2-ND.
LED 530NM GREEN 1W SMD 6 X 6 - OVSPGBCR4
Order 'led 530nm green 1w smd 6 x 6 - OVSPGBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1344-6-ND.
LED 527NM GREEN SMD PLCC4 - OVSAGBC2R8
Order 'led 527nm green smd plcc4 - OVSAGBC2R8' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1210-1-ND.
Send this link via E-Mail
Help With This Screen
