LEDs - >75mA, High Brightness Blue Round, 26.93mm 60 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LGAB
LED 467NM BLUE 10W 33MM ARRAY - OVTL09LGAB - Optoelectronics
| Digi-Key Part Number | 365-1242-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | OVTL09LGAB | |||
| Description | LED 467NM BLUE 10W 33MM ARRAY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | OVTL09LGAB |
| Vendor | TT Electronics/Optek Technology |
| Category | Optoelectronics |
| Color | Blue |
| Package / Case | 1.15" L x 1.15" W x 0.34" H (29.15mm x 29.15mm x 8.65mm) |
| Packaging | Tray |
| Millicandela Rating | - |
| Voltage Rating | 10.2V |
| Wavelength | 467nm |
| Current - Test | 1.1A |
| Lens Style/Size | Round, 26.93mm |
| Viewing Angle | 120° |
| Lens Type | Clear |
| Luminous Flux | 60 lm |
| Mounting Type | Surface Mount |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
OVTL09LGAB OVTL09LGAB 365 1242 ND 3651242ND 365-1242 |
OVTL09LGAB Specification Sheet
LED 467NM BLUE 10W 33MM ARRAY - OVTL09LGAB (365-1242-ND) - Optoelectronics
Related parts LEDs - >75mA, High Brightness Blue Round, 26.93mm 60 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LGABLEDs - >75mA, High Brightness Blue Round, 26.93mm 60 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LGAB
Order 'led 467nm blue 10w 33mm array - OVTL09LGAB' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1242-ND.
LEDs - >75mA, High Brightness Blue Round, 26.93mm 70 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LG3B
Order 'led 460nm blue 10w 29.15mm array - OVTL09LG3B' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1383-ND.
LEDs - >75mA, High Brightness Red Round, 26.93mm 247 lm - 7.0V Surface Mount TT Electronics/Optek Technology OVTL09LGAR
Order 'led 624nm red 10w 33mm array - OVTL09LGAR' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1243-ND.
LEDs - >75mA, High Brightness Green Round, 26.93mm 290 lm - 11V Surface Mount TT Electronics/Optek Technology OVTL09LGAG
Order 'led 524nm green 10w 33mm array - OVTL09LGAG' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1244-ND.
LEDs - >75mA, High Brightness Amber Round, 26.93mm 330 lm - 7.0V Surface Mount TT Electronics/Optek Technology OVTL09LGAA
Order 'led 595nm amber 10w 33mm array - OVTL09LGAA' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1245-ND.
LEDs - >75mA, High Brightness White Round, 26.93mm 250 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LGAW
Order 'led white 10w 33mm array - OVTL09LGAW' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1241-ND.
LEDs - >75mA, High Brightness Green Round, 26.93mm 250 lm - 10.8V Surface Mount TT Electronics/Optek Technology OVTL09LG3G
Order 'led 515nm grn 10w 29.15mm array - OVTL09LG3G' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1379-ND.
LEDs - >75mA, High Brightness Amber Round, 26.93mm 270 lm - 6.9V Surface Mount TT Electronics/Optek Technology OVTL09LG3A
Order 'led 595nm ambr 10w 29.15mm array - OVTL09LG3A' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1382-ND.
LEDs - >75mA, High Brightness Red Round, 26.93mm 230 lm - 6.9V Surface Mount TT Electronics/Optek Technology OVTL09LG3R
Order 'led 625nm red 10w 29.15mm array - OVTL09LG3R' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1385-ND.
LEDs - >75mA, High Brightness White Round, 26.93mm 250 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LG3W
Order 'led cool white 10w 29.15mm array - OVTL09LG3W' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1386-ND.
LEDs - >75mA, High Brightness White Round, 26.93mm 230 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LG3WW
Order 'led warm wht 10w 29.15mm array - OVTL09LG3WW' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1397-ND.
LEDs - >75mA, High Brightness Blue Round, 3.3mm 9 lm 3400mcd 3.6V Surface Mount TT Electronics/Optek Technology (VA) OVSPBBCR4
Order 'led 470nm blue 1w smd 6 x 6 - OVSPBBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1343-1-ND.
LEDs - >75mA, High Brightness Blue Round, 3.3mm 9 lm 3400mcd 3.6V Surface Mount TT Electronics/Optek Technology OVSPBBCR4
Order 'led 470nm blue 1w smd 6 x 6 - OVSPBBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1343-2-ND.
LEDs - >75mA, High Brightness Blue Round, 3.3mm 9 lm 3400mcd 3.6V Surface Mount TT Electronics/Optek Technology (VA) OVSPBBCR4
Order 'led 470nm blue 1w smd 6 x 6 - OVSPBBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1343-6-ND.
LEDs - >75mA, High Brightness Red, Green, Blue (RGB) Round, 3.3mm 21 lm Red, 32 lm Green, 7.5 lm Blue 7150mcd Red, 1250mcd Green, 2850mcd Blue 2.3V Red, 3.5V Blue, 3.5V Green Surface Mount TT Electronics/Optek Technology (VA) OVSPRGBCR4
Order 'led full color power 6mm smd - OVSPRGBCR4' online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1393-1-ND.
Options for LEDs - >75mA, High Brightness Blue Round, 26.93mm 60 lm - 10.2V Surface Mount TT Electronics/Optek Technology OVTL09LGAB
Send this link via E-Mail
Help With This Screen
