CAP CER .047UF 10% 100V X7R 1206 - 12061C473KAT2A - Capacitors
| Digi-Key Part Number | 478-1527-2-ND |
4000 12000 24000 |
.05400 .04200 .04000 |
Extended Price
216.00 504.00 960.00 |
| Manufacturer Part Number | 12061C473KAT2A | |||
| Description | CAP CER .047UF 10% 100V X7R 1206 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 12061C473KAT2A |
| Vendor | AVX Corporation |
| Category | Capacitors |
| Capacitance | 0.047µF |
| Voltage - Rated | 100V |
| Tolerance | ±10% |
| Package / Case | 1206 (3216 metric) |
| Temperature Coefficient | X7R |
| Packaging | Tape & Reel (TR) |
| Features | General Purpose |
| Lead Spacing | - |
| Operating Temperature | -55°C ~ 125°C |
| Mounting Type | Surface Mount, MLCC |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Thickness | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
12061C473KAT2A 12061C473KAT2A 478 1527 2 ND 47815272ND 478-1527-2 |
12061C473KAT2A Specification Sheet
CAP CER .047UF 10% 100V X7R 1206 - 12061C473KAT2A (478-1527-2-ND) - Capacitors
Related parts Capacitors :CAP CER .047UF 10% 100V X7R 1206 - 12061C473KAT2A
Order 'cap cer .047uf 10% 100v x7r 1206 - 12061C473KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1527-1-ND.
CAP CER .047UF 10% 100V X7R 1206 - 12061C473KAT2A
Order 'cap cer .047uf 10% 100v x7r 1206 - 12061C473KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1527-2-ND.
CAP CER .047UF 10% 100V X7R 1206 - 12061C473KAT2A
Order 'cap cer .047uf 10% 100v x7r 1206 - 12061C473KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1527-6-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1517-1-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1517-2-ND.
CAP CER 1000PF 10% 100V X7R 1206 - 12061C102KAT2A
Order 'cap cer 1000pf 10% 100v x7r 1206 - 12061C102KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1517-6-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1518-1-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1518-2-ND.
CAP CER 1500PF 10% 100V X7R 1206 - 12061C152KAT2A
Order 'cap cer 1500pf 10% 100v x7r 1206 - 12061C152KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1518-6-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1519-1-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1519-2-ND.
CAP CER 2200PF 10% 100V X7R 1206 - 12061C222KAT2A
Order 'cap cer 2200pf 10% 100v x7r 1206 - 12061C222KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1519-6-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1520-1-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1520-2-ND.
CAP CER 3300PF 10% 100V X7R 1206 - 12061C332KAT2A
Order 'cap cer 3300pf 10% 100v x7r 1206 - 12061C332KAT2A' online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-1520-6-ND.
Send this link via E-Mail
Help With This Screen
