COLOR ENGINE 18X1W RGB CIRCULAR - CE18C-RGB-XXX - Optoelectronics
LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE18C-RGB-XXX
| Digi-Key Part Number | 350-1925-ND |
1 25 100 250 500 |
180.60000 173.13080 169.73630 166.34152 164.30470 |
Extended Price
180.60 4328.27 16973.63 41585.38 82152.35 |
| Manufacturer Part Number | CE18C-RGB-XXX | |||
| Description | COLOR ENGINE 18X1W RGB CIRCULAR | |||
| Quantity Available | 8 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CE18C-RGB-XXX |
| Vendor | Dialight |
| Category | Optoelectronics |
| Color | Red, Green, Blue (RGB) |
| Interface | - |
| Luminous Flux | 44 lm Red, 53 lm Green, 146.67 lm Blue |
| Wavelength | 627nm, 530nm, 455nm |
| Voltage - Input | 2.95V Red, 3.42V Green, 3.42V Blue |
| Power - Input | 1.03W Red, 1.20W Green, 1.20W Blue |
| Light Output Power | 66mW Red, 79.5mW Green, 220mW Blue |
| Type | Without Connector |
| Configuration | Circular |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CE18C RGB XXX CE18CRGBXXX 350 1925 ND 3501925ND 350-1925 |
CE18C-RGB-XXX Specification Sheet
COLOR ENGINE 18X1W RGB CIRCULAR - CE18C-RGB-XXX (350-1925-ND) - Optoelectronics
Related parts LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE18C-RGB-XXXCOLOR ENGINE 18X1W RGB CIRCULAR - CE18C-RGB-XXX
Order 'color engine 18x1w rgb circular - CE18C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1925-ND.
COLOR ENGINE 36X1W RGB CIRCULAR - CE36C-RGB-XXX
Order 'color engine 36x1w rgb circular - CE36C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1927-ND.
COLOR ENGINE 3X1W RGB CIRCULAR - CE3C-RGB-XXX
Order 'color engine 3x1w rgb circular - CE3C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1928-ND.
COLOR ENGINE 6X1W RGB CIRCULAR - CE6C-RGB-XXX
Order 'color engine 6x1w rgb circular - CE6C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1929-ND.
COLOR ENGINE 12X1W RGB CIRCULAR - CE12C-RGB-XXX
Order 'color engine 12x1w rgb circular - CE12C-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1923-ND.
COLOR ENGINE 18X1W RGB LINEAR - CE18L-RGB-XXX
Order 'color engine 18x1w rgb linear - CE18L-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1926-ND.
COLOR ENGINE 12X1W RGB LINEAR - CE12L-RGB-XXX
Order 'color engine 12x1w rgb linear - CE12L-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1924-ND.
LIGHT ENGINE RGB MODULAR LINKLED - LKOP-RGB-XXX
Order 'light engine rgb modular linkled - LKOP-RGB-XXX' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1956-ND.
LED LIGHT ENGINE RGB - LK-3-RGB
Order 'led light engine rgb - LK-3-RGB' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1953-ND.
LED EDGE LIGHT ENGINE RGB - LK-3-EL-RGB
Order 'led edge light engine rgb - LK-3-EL-RGB' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-1952-ND.
LED PRISM 3MM RGB/RGB/RGB SMD - 593-353535-013F
Order 'led prism 3mm rgb/rgb/rgb smd - 593-353535-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2215-1-ND.
LED PRISM 3MM RGB/RGB/RGB SMD - 593-353535-013F
Order 'led prism 3mm rgb/rgb/rgb smd - 593-353535-013F' online from Digi-Key. Manufactured by Dialight. Digi-Key part number 350-2215-2-ND.
LED PRISM 3MM RGB/RGB/RGB SMD - 593-353535-013F
Order 'led prism 3mm rgb/rgb/rgb smd - 593-353535-013F' online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2215-6-ND.
IC COLOR SENSOR RGB 16-QFN - HDJD-S722-QR999
Order 'ic color sensor rgb 16-qfn - HDJD-S722-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number HDJD-S722-QR999-ND.
IC SENSOR COLOR RGB 5X5-QFN - ADJD-E622-QR999
Order 'ic sensor color rgb 5x5-qfn - ADJD-E622-QR999' online from Digi-Key. Manufactured by Avago Technologies US Inc. Digi-Key part number ADJD-E622-QR999-ND.
Options for LEDs - High Brightness Modules Red, Green, Blue (RGB) 2.95V Red, 3.42V Green, 3.42V Blue Dialight CE18C-RGB-XXX
Send this link via E-Mail
Help With This Screen
